DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | SDM10K45-FDICT-ND |
1 10 100 250 500 1000 |
.68000 .52500 .45000 .42000 .37500 .30000 |
Extended Price
0.68 5.25 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | SDM10K45-7-F | |||
| Description | DIODE SCHOTTKY 45V 200MW SOD323 | |||
| Quantity Available | 1470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDM10K45-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 100mA |
| Voltage - Forward (Vf) (Max) @ If | 450mV @ 10mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1µA @ 10V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 6pF @ 10V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDM10K45 7 F SDM10K457F SDM10K45 FDICT ND SDM10K45FDICTND SDM10K45-FDICT |
SDM10K45-7-F Specification Sheet
DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F (SDM10K45-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F
Order 'diode schottky 45v 200mw sod323 - SDM10K45-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDM10K45-FDICT-ND.
DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F
Order 'diode schottky 45v 200mw sod323 - SDM10K45-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDM10K45-FDIDKR-ND.
DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F
Order 'diode schottky 45v 200mw sod323 - SDM10K45-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10K45-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F
Order 'diode schottky 40v 200mw sod323 - SD101CWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101CWS-FDIDKR-ND.
DIODE SCHOTTKY 45V 200MW SOD-323 - SDM10K45-7
Order 'diode schottky 45v 200mw sod-323 - SDM10K45-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDM10K45DICT-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - BAT43WS-7-F
Order 'diode schottky 30v 200mw sod323 - BAT43WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT43WS-FDICT-ND.
DIODE SCHOTTKY 60V 200MW SOD323 - SD101AWS-7-F
Order 'diode schottky 60v 200mw sod323 - SD101AWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AWS-FDICT-ND.
DIODE SCHOTTKY 50V 200MW SOD323 - SD101BWS-7-F
Order 'diode schottky 50v 200mw sod323 - SD101BWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101BWS-FDICT-ND.
DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F
Order 'diode schottky 40v 200mw sod323 - SD101CWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101CWS-FDICT-ND.
DIODE SCHOTTKY 40V 200MW SOD323 - SD103AWS-7-F
Order 'diode schottky 40v 200mw sod323 - SD103AWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103AWS-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - SD103BWS-7-F
Order 'diode schottky 30v 200mw sod323 - SD103BWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103BWS-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - BAT43WS-7-F
Order 'diode schottky 30v 200mw sod323 - BAT43WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT43WS-FDIDKR-ND.
DIODE SCHOTTKY 50V 200MW SOD323 - SD101BWS-7-F
Order 'diode schottky 50v 200mw sod323 - SD101BWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101BWS-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - SD103BWS-7-F
Order 'diode schottky 30v 200mw sod323 - SD103BWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103BWS-FDIDKR-ND.
DIODE SCHOTTKY 60V 200MW SOD323 - SD101AWS-7-F
Order 'diode schottky 60v 200mw sod323 - SD101AWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AWS-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen