Diodes, Rectifier - Single Discrete Semiconductor Product 910A 1200V (1.2kV) Vishay/Semiconductors Standard SD823C12S30C
DIODE FAST REC 1200V 910A E-PUK - SD823C12S30C - Discrete Semiconductor Products
| Digi-Key Part Number | SD823C12S30C-ND |
12 |
87.73333 |
Extended Price
1052.80 |
| Manufacturer Part Number | SD823C12S30C | |||
| Description | DIODE FAST REC 1200V 910A E-PUK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD823C12S30C |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 1200V (1.2kV) |
| Current - Average Rectified (Io) | 910A |
| Voltage - Forward (Vf) (Max) @ If | 1.85V @ 1500A |
| Reverse Recovery Time (trr) | 3µs |
| Current - Reverse Leakage @ Vr | 50mA @ 1200V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | B-43, PUK |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD823C12S30C SD823C12S30C |
SD823C12S30C Specification Sheet
DIODE FAST REC 1200V 910A E-PUK - SD823C12S30C (SD823C12S30C-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 910A 1200V (1.2kV) Vishay/Semiconductors Standard SD823C12S30CDiodes, Rectifier - Single Discrete Semiconductor Product 910A 1200V (1.2kV) Vishay/Semiconductors Standard SD823C12S30C
Order 'diode fast rec 1200v 910a e-puk - SD823C12S30C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD823C12S30C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3000A 1200V (1.2kV) Vishay/Semiconductors Standard SD2500C12K
Order 'diode fast rec 1200v 3000a k-puk - SD2500C12K' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD2500C12K-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 350A 1200V (1.2kV) Vishay/Semiconductors Standard SD303C12S15C
Order 'diode fast rec 1200v 350a a-puk - SD303C12S15C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD303C12S15C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 430A 1200V (1.2kV) Vishay/Semiconductors Standard SD403C12S15C
Order 'diode fast rec 1200v 430a a-puk - SD403C12S15C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD403C12S15C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 1200V (1.2kV) Vishay/Semiconductors Standard SD603C12S15C
Order 'diode fast rec 1200v 600a e-puk - SD603C12S15C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD603C12S15C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700A 1200V (1.2kV) Vishay/Semiconductors Standard SD703C12S20L
Order 'diode fast rec 1200v 700a b-puk - SD703C12S20L' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD703C12S20L-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 790A 1200V (1.2kV) Vishay/Semiconductors Standard SD703C12S30L
Order 'diode fast rec 1200v 790a b-puk - SD703C12S30L' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD703C12S30L-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 845A 1200V (1.2kV) Vishay/Semiconductors Standard SD803C12S15C
Order 'diode fast rec 1200v 845a e-puk - SD803C12S15C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD803C12S15C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 810A 1200V (1.2kV) Vishay/Semiconductors Standard SD823C12S20C
Order 'diode fast rec 1200v 810a e-puk - SD823C12S20C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD823C12S20C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 910A 1600V (1.6kV) Vishay/Semiconductors Standard SD823C16S30C
Order 'diode fast rec 1600v 910a e-puk - SD823C16S30C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD823C16S30C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 910A 2000V (2kV) Vishay/Semiconductors Standard SD823C20S30C
Order 'diode fast rec 2000v 910a e-puk - SD823C20S30C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD823C20S30C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 910A 2500V (2.5kV) Vishay/Semiconductors Standard SD823C25S30C
Order 'diode fast rec 2500v 910a e-puk - SD823C25S30C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD823C25S30C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Vishay/Semiconductors Standard 10ETF12
Order 'diode fast rec 1200v 10a to220ac - 10ETF12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF12-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Vishay/Semiconductors Standard 10ETF12S
Order 'diode fast rec 1200v 10a d2pak - 10ETF12S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF12S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Vishay/Semiconductors Standard 10ETF12STRL
Order 'diode fast rec 1200v 10a d2pak - 10ETF12STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF12STRL-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 910A 1200V (1.2kV) Vishay/Semiconductors Standard SD823C12S30C
Send this link via E-Mail
Help With This Screen
