Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard SD600R20PC

DIODE STD REC 2000V 600A B-8 - SD600R20PC

Digi-Key Part Number SD600R20PC-ND
Price Break
6
Unit Price
170.64833
Extended Price
1023.89
Manufacturer Part NumberSD600R20PC
DescriptionDIODE STD REC 2000V 600A B-8
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard SD600R20PC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard SD600R20PC
Technical/Catalog InformationSD600R20PC
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)2000V (2kV)
Current - Average Rectified (Io)600A
Voltage - Forward (Vf) (Max) @ If1.31V @ 1500A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr35mA @ 2000V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeChassis, Stud Mount
Package / CaseB-8
PackagingBulk
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD600R20PC
SD600R20PC

SD600R20PC Specification Sheet

Image of DIODE STD REC 2000V 600A B-8 - SD600R20PC

DIODE STD REC 2000V 600A B-8 - SD600R20PC (SD600R20PC-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard SD600R20PC
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard SD600R20PC
 Order 'diode std rec 2000v 600a b-8 - SD600R20PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R20PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard VS-SD600N20PC
 Order 'diode std rec 2000v 600a b-8 - VS-SD600N20PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N20PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 400V Vishay/Semiconductors Standard VS-SD600N04PC
 Order 'diode std rec 400v 600a b-8 - VS-SD600N04PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N04PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 800V Vishay/Semiconductors Standard VS-SD600N08PC
 Order 'diode std rec 800v 600a b-8 - VS-SD600N08PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N08PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 1200V (1.2kV) Vishay/Semiconductors Standard VS-SD600N12PC
 Order 'diode std rec 1200v 600a b-8 - VS-SD600N12PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N12PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 1600V (1.6kV) Vishay/Semiconductors Standard VS-SD600N16PC
 Order 'diode std rec 1600v 600a b-8 - VS-SD600N16PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N16PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2500V (2.5kV) Vishay/Semiconductors Standard SD600N25PC
 Order 'diode std rec 2500v 600a b-8 - SD600N25PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600N25PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2800V (2.8kV) Vishay/Semiconductors Standard VS-SD600N28PC
 Order 'diode std rec 2800v 600a b-8 - VS-SD600N28PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N28PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 3200V (3.2kV) Vishay/Semiconductors Standard VS-SD600N32PC
 Order 'diode std rec 3200v 600a b-8 - VS-SD600N32PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N32PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 400V Vishay/Semiconductors Standard VS-SD600R04PC
 Order 'diode std rec 400v 600a b-8 - VS-SD600R04PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600R04PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 800V Vishay/Semiconductors Standard SD600R08PC
 Order 'diode std rec 800v 600a b-8 - SD600R08PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R08PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 1200V (1.2kV) Vishay/Semiconductors Standard VS-SD600R12PC
 Order 'diode std rec 1200v 600a b-8 - VS-SD600R12PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600R12PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 1600V (1.6kV) Vishay/Semiconductors Standard VS-SD600R16PC
 Order 'diode std rec 1600v 600a b-8 - VS-SD600R16PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600R16PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2500V (2.5kV) Vishay/Semiconductors Standard SD600R25PC
 Order 'diode std rec 2500v 600a b-8 - SD600R25PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R25PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2800V (2.8kV) Vishay/Semiconductors Standard SD600R28PC
 Order 'diode std rec 2800v 600a b-8 - SD600R28PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R28PC-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2000V (2kV) Vishay/Semiconductors Standard SD600R20PC
Send this link via E-Mail
Help With This Screen

DIODE STD REC 2000V 600A B-8 - SD600R20PC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE STD REC 2000V 5570A R-PUK - SD5000C20R Next: DIODE STD REC 2000V 600A B-8 - VS-SD600N20PC
DIODE STD REC 2000V 600A B-8 - SD600R20PC