DIODE STD REC 2500V 600A B-8 - SD600N25PC - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2500V (2.5kV) Vishay/Semiconductors Standard SD600N25PC
| Digi-Key Part Number | SD600N25PC-ND |
6 |
157.53000 |
Extended Price
945.18 |
| Manufacturer Part Number | SD600N25PC | |||
| Description | DIODE STD REC 2500V 600A B-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2500V (2.5kV) Vishay/Semiconductors Standard SD600N25PC
| Technical/Catalog Information | SD600N25PC |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 2500V (2.5kV) |
| Current - Average Rectified (Io) | 600A |
| Voltage - Forward (Vf) (Max) @ If | 1.44V @ 1500A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 35mA @ 2500V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | B-8 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SD600N25PC SD600N25PC |
SD600N25PC Specification Sheet
DIODE STD REC 2500V 600A B-8 - SD600N25PC (SD600N25PC-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2500V (2.5kV) Vishay/Semiconductors Standard SD600N25PCDIODE STD REC 2500V 600A B-8 - SD600N25PC
Order 'diode std rec 2500v 600a b-8 - SD600N25PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600N25PC-ND.
DIODE STD REC 2500V 600A B-8 - SD600R25PC
Order 'diode std rec 2500v 600a b-8 - SD600R25PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R25PC-ND.
DIODE STD REC 400V 600A B-8 - VS-SD600N04PC
Order 'diode std rec 400v 600a b-8 - VS-SD600N04PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N04PC-ND.
DIODE STD REC 800V 600A B-8 - VS-SD600N08PC
Order 'diode std rec 800v 600a b-8 - VS-SD600N08PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N08PC-ND.
DIODE STD REC 1200V 600A B-8 - VS-SD600N12PC
Order 'diode std rec 1200v 600a b-8 - VS-SD600N12PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N12PC-ND.
DIODE STD REC 1600V 600A B-8 - VS-SD600N16PC
Order 'diode std rec 1600v 600a b-8 - VS-SD600N16PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N16PC-ND.
DIODE STD REC 2000V 600A B-8 - VS-SD600N20PC
Order 'diode std rec 2000v 600a b-8 - VS-SD600N20PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N20PC-ND.
DIODE STD REC 2800V 600A B-8 - VS-SD600N28PC
Order 'diode std rec 2800v 600a b-8 - VS-SD600N28PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N28PC-ND.
DIODE STD REC 3200V 600A B-8 - VS-SD600N32PC
Order 'diode std rec 3200v 600a b-8 - VS-SD600N32PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600N32PC-ND.
DIODE STD REC 400V 600A B-8 - VS-SD600R04PC
Order 'diode std rec 400v 600a b-8 - VS-SD600R04PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600R04PC-ND.
DIODE STD REC 800V 600A B-8 - SD600R08PC
Order 'diode std rec 800v 600a b-8 - SD600R08PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R08PC-ND.
DIODE STD REC 1200V 600A B-8 - VS-SD600R12PC
Order 'diode std rec 1200v 600a b-8 - VS-SD600R12PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600R12PC-ND.
DIODE STD REC 1600V 600A B-8 - VS-SD600R16PC
Order 'diode std rec 1600v 600a b-8 - VS-SD600R16PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-SD600R16PC-ND.
DIODE STD REC 2000V 600A B-8 - SD600R20PC
Order 'diode std rec 2000v 600a b-8 - SD600R20PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R20PC-ND.
DIODE STD REC 2800V 600A B-8 - SD600R28PC
Order 'diode std rec 2800v 600a b-8 - SD600R28PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD600R28PC-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 600A 2500V (2.5kV) Vishay/Semiconductors Standard SD600N25PC
Send this link via E-Mail
Help With This Screen
