DIODE STD REC 2000V 600A B-8 - SD600N20PC - Discrete Semiconductor Products
| Digi-Key Part Number | SD600N20PC-ND |
6 |
151.52500 |
Extended Price
909.15 |
| Manufacturer Part Number | SD600N20PC | |||
| Description | DIODE STD REC 2000V 600A B-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD600N20PC |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 2000V (2kV) |
| Current Rating | 600A |
| Package / Case | B-8 |
| Packaging | Bulk |
| Speed | Standard Recovery >500ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD600N20PC SD600N20PC |
SD600N20PC Specification Sheet
DIODE STD REC 2000V 600A B-8 - SD600N20PC (SD600N20PC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE STD REC 2000V 600A B-8 - SD600N20PC
Order 'diode std rec 2000v 600a b-8 - SD600N20PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N20PC-ND.
DIODE STD REC 2000V 600A B-8 - SD600R20PC
Order 'diode std rec 2000v 600a b-8 - SD600R20PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R20PC-ND.
DIODE STD REC 400V 600A B-8 - SD600N04PC
Order 'diode std rec 400v 600a b-8 - SD600N04PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N04PC-ND.
DIODE STD REC 800V 600A B-8 - SD600N08PC
Order 'diode std rec 800v 600a b-8 - SD600N08PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N08PC-ND.
DIODE STD REC 1200V 600A B-8 - SD600N12PC
Order 'diode std rec 1200v 600a b-8 - SD600N12PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N12PC-ND.
DIODE STD REC 1600V 600A B-8 - SD600N16PC
Order 'diode std rec 1600v 600a b-8 - SD600N16PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N16PC-ND.
DIODE STD REC 2500V 600A B-8 - SD600N25PC
Order 'diode std rec 2500v 600a b-8 - SD600N25PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N25PC-ND.
DIODE STD REC 2800V 600A B-8 - SD600N28PC
Order 'diode std rec 2800v 600a b-8 - SD600N28PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N28PC-ND.
DIODE STD REC 3200V 600A B-8 - SD600N32PC
Order 'diode std rec 3200v 600a b-8 - SD600N32PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N32PC-ND.
DIODE STD REC 400V 600A B-8 - SD600R04PC
Order 'diode std rec 400v 600a b-8 - SD600R04PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R04PC-ND.
DIODE STD REC 800V 600A B-8 - SD600R08PC
Order 'diode std rec 800v 600a b-8 - SD600R08PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R08PC-ND.
DIODE STD REC 1200V 600A B-8 - SD600R12PC
Order 'diode std rec 1200v 600a b-8 - SD600R12PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R12PC-ND.
DIODE STD REC 1600V 600A B-8 - SD600R16PC
Order 'diode std rec 1600v 600a b-8 - SD600R16PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R16PC-ND.
DIODE STD REC 2500V 600A B-8 - SD600R25PC
Order 'diode std rec 2500v 600a b-8 - SD600R25PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R25PC-ND.
DIODE STD REC 2800V 600A B-8 - SD600R28PC
Order 'diode std rec 2800v 600a b-8 - SD600R28PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R28PC-ND.
Send this link via E-Mail
Help With This Screen