DIODE FAST REC 1200V 200A DO-9 - SD203N12S15PV
| Digi-Key Part Number | SD203N12S15PV-ND |
12 |
52.36500 |
Extended Price
628.38 |
| Manufacturer Part Number | SD203N12S15PV | |||
| Description | DIODE FAST REC 1200V 200A DO-9 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SD203N12S15PV |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-205AB |
| Package Name | DO-9 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 200.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1200 V [Max] |
| Forward Voltage (Vf) | 1.65 V @ 628.0 A |
| Reverse Leakage Current | 35.00 mA @ 1200.0 V |
| Reverse Recovery Time (trr) | 1.5 µs [Max] |
| Packaging | Bulk |
| Surge Current | 4990.00 A [Max] |
| Junction to Case | 0.115 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SD203N12S15PV SD203N12S15PV |
SD203N12S15PV Specification Sheet
DIODE FAST REC 1200V 200A DO-9 - SD203N12S15PV (SD203N12S15PV-ND)
Related parts :DIODE FAST REC 1200V 200A DO-9 - SD203N12S15PV
Order 'diode fast rec 1200v 200a do-9 - SD203N12S15PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD203N12S15PV-ND.
DIODE FAST REC 400V 200A DO-9 - SD203N04S10PV
Order 'diode fast rec 400v 200a do-9 - SD203N04S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD203N04S10PV-ND.
DIODE FAST REC 800V 200A DO-9 - SD203N08S10PV
Order 'diode fast rec 800v 200a do-9 - SD203N08S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD203N08S10PV-ND.
DIODE FAST REC 2000V 200A DO-9 - SD203N20S20PC
Order 'diode fast rec 2000v 200a do-9 - SD203N20S20PC' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD203N20S20PC-ND.
DIODE FAST REC 400V 200A DO-9 - SD203R04S10PV
Order 'diode fast rec 400v 200a do-9 - SD203R04S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD203R04S10PV-ND.
DIODE FAST REC 800V 200A DO-9 - SD203R08S10PV
Order 'diode fast rec 800v 200a do-9 - SD203R08S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD203R08S10PV-ND.
DIODE FAST REC 1200V 250A DO-9 - SD253N12S20PV
Order 'diode fast rec 1200v 250a do-9 - SD253N12S20PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD253N12S20PV-ND.
DIODE FAST REC 1200V 250A DO-9 - SD253R12S20PV
Order 'diode fast rec 1200v 250a do-9 - SD253R12S20PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD253R12S20PV-ND.
DIODE FAST REC 1200V 380A DO-9 - SD300N12PV
Order 'diode fast rec 1200v 380a do-9 - SD300N12PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD300N12PV-ND.
DIODE FAST REC 1200V 200A DO-9 - SD203R12S15PV
Order 'diode fast rec 1200v 200a do-9 - SD203R12S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R12S15PV-ND.
DIODE FAST REC 1200V 10A D2PAK - 10ETF12STRL
Order 'diode fast rec 1200v 10a d2pak - 10ETF12STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 10ETF12STRL-ND.
DIODE FAST REC 1200V 10A D2PAK - 10ETF12STRR
Order 'diode fast rec 1200v 10a d2pak - 10ETF12STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 10ETF12STRR-ND.
DIODE FAST REC 1200V 130A DO-30 - 130HF120PV
Order 'diode fast rec 1200v 130a do-30 - 130HF120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HF120PV-ND.
DIODE STD REC 1200V 250A DO-9 - 1N3743R G BK G
Order 'diode std rec 1200v 250a do-9 - 1N3743R G BK G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3743R-ND.
DIODE STD REC 1200V 200A DO-30 - 200HFR120PV
Order 'diode std rec 1200v 200a do-30 - 200HFR120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HFR120PV-ND.
Send this link via E-Mail
Help With This Screen