DIODE FAST REC 400V 200A DO-9 - SD203N04S10PV - Discrete Semiconductor Products
| Digi-Key Part Number | SD203N04S10PV-ND |
12 |
46.31333 |
Extended Price
555.76 |
| Manufacturer Part Number | SD203N04S10PV | |||
| Description | DIODE FAST REC 400V 200A DO-9 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SD203N04S10PV |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 200A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.65V @ 628A |
| Reverse Recovery Time (trr) | 1µs |
| Current - Reverse Leakage @ Vr | 35mA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-9 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SD203N04S10PV SD203N04S10PV |
SD203N04S10PV Specification Sheet
DIODE FAST REC 400V 200A DO-9 - SD203N04S10PV (SD203N04S10PV-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST REC 400V 200A DO-9 - SD203N04S10PV
Order 'diode fast rec 400v 200a do-9 - SD203N04S10PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N04S10PV-ND.
DIODE FAST REC 400V 200A DO-9 - SD203R04S10PV
Order 'diode fast rec 400v 200a do-9 - SD203R04S10PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R04S10PV-ND.
DIODE FAST REC 800V 200A DO-9 - SD203N08S10PV
Order 'diode fast rec 800v 200a do-9 - SD203N08S10PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N08S10PV-ND.
DIODE FAST REC 1000V 200A DO-9 - SD203N10S10PV
Order 'diode fast rec 1000v 200a do-9 - SD203N10S10PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N10S10PV-ND.
DIODE FAST REC 1200V 200A DO-9 - SD203N12S15PV
Order 'diode fast rec 1200v 200a do-9 - SD203N12S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N12S15PV-ND.
DIODE FAST REC 1400V 200A DO-9 - SD203N14S15PV
Order 'diode fast rec 1400v 200a do-9 - SD203N14S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N14S15PV-ND.
DIODE FAST REC 1600V 200A DO-9 - SD203N16S15PV
Order 'diode fast rec 1600v 200a do-9 - SD203N16S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N16S15PV-ND.
DIODE FAST REC 2000V 200A DO-9 - SD203N20S20PC
Order 'diode fast rec 2000v 200a do-9 - SD203N20S20PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N20S20PC-ND.
DIODE FAST REC 2500V 200A DO-9 - SD203N25S20PC
Order 'diode fast rec 2500v 200a do-9 - SD203N25S20PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N25S20PC-ND.
DIODE FAST REC 800V 200A DO-9 - SD203R08S10PV
Order 'diode fast rec 800v 200a do-9 - SD203R08S10PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R08S10PV-ND.
DIODE FAST REC 1000V 200A DO-9 - SD203R10S10PV
Order 'diode fast rec 1000v 200a do-9 - SD203R10S10PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R10S10PV-ND.
DIODE FAST REC 1200V 200A DO-9 - SD203R12S15PV
Order 'diode fast rec 1200v 200a do-9 - SD203R12S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R12S15PV-ND.
DIODE FAST REC 1400V 200A DO-9 - SD203R14S15PV
Order 'diode fast rec 1400v 200a do-9 - SD203R14S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R14S15PV-ND.
DIODE FAST REC 1600V 200A DO-9 - SD203R16S15PV
Order 'diode fast rec 1600v 200a do-9 - SD203R16S15PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R16S15PV-ND.
DIODE FAST REC 2000V 200A DO-9 - SD203R20S20PC
Order 'diode fast rec 2000v 200a do-9 - SD203R20S20PC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203R20S20PC-ND.
Send this link via E-Mail
Help With This Screen