Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-F - Discrete Semiconductor Products

Digi-Key Part Number SD103B-FDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.48000
.38000
.28500
.22800
.18050
.15200
Extended Price
0.48
3.80
28.50
57.00
90.25
152.00
Manufacturer Part NumberSD103B-F
DescriptionDIODE SCHOTTKY 30V 400MW DO-35
Quantity Available 3676
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSD103B-F
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - Reverse (Vr) (Max)30V
Current - Average Rectified (Io)-
Current - DC Forward (If)350mA
Voltage - Forward (Vf) (Max) @ If600mV @ 200mA
Reverse Recovery Time (trr)10ns
Current - Reverse Leakage @ Vr5µA @ 20V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeThrough Hole, Axial
Package / CaseDO-35, Axial
PackagingCut Tape (CT)
Capacitance @ Vr, F50pF @ 0V, 1MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD103B F
SD103BF
SD103B FDICT ND
SD103BFDICTND
SD103B-FDICT

SD103B-F Specification Sheet

Image of DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-F

DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-F (SD103B-FDICT-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-T
 Order 'diode schottky 30v 400mw do-35 - SD103B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103BDICT-ND.
DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-F
 Order 'diode schottky 30v 400mw do-35 - SD103B-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103B-FDICT-ND.
DIODE SCHOTTKY 30V 400MW DO-35 - SD103B
 Order 'diode schottky 30v 400mw do-35 - SD103B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103BDITR-ND.
DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-F
 Order 'diode schottky 30v 400mw do-35 - SD103B-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103B-FDITR-ND.
DIODE SCHOTTKY 30V 400MW SMD - SD103BW-13
 Order 'diode schottky 30v 400mw smd - SD103BW-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103-BWDICT-ND.
DIODE SCHOTTKY 30V 400MW SOD-123 - SD103BW-13-F
 Order 'diode schottky 30v 400mw sod-123 - SD103BW-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103BW-FDICT-ND.
DIODE SCHOTTKY 30V 400MW SOD-123 - SD103BW-13-F
 Order 'diode schottky 30v 400mw sod-123 - SD103BW-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103BW-FDIDKR-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-A
 Order 'diode schottky 60v 400mw do-35 - SD101A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101ADICT-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T
 Order 'diode schottky 60v 400mw do-35 - SD101A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101ATDICT-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T
 Order 'diode schottky 60v 400mw do-35 - SD101A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101ATDIDKR-ND.
DIODE SCHOTTKY 50V 400MW DO-35 - SD101B-T
 Order 'diode schottky 50v 400mw do-35 - SD101B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101BDICT-ND.
DIODE SCHOTTKY 40V 400MW DO-35 - SD101C-T
 Order 'diode schottky 40v 400mw do-35 - SD101C-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101CDICT-ND.
DIODE SCHOTTKY 40V 400MW DO-35 - SD103A-T
 Order 'diode schottky 40v 400mw do-35 - SD103A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103ADICT-ND.
DIODE SCHOTTKY 20V 400MW DO-35 - SD103C-T
 Order 'diode schottky 20v 400mw do-35 - SD103C-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103CDICT-ND.
DIODE SCHOTTKY 20V 400MW DO-35 - SD103C-A-F
 Order 'diode schottky 20v 400mw do-35 - SD103C-A-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103C-FDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 30V 400MW DO-35 - SD103B Next: DIODE SCHOTTKY 30V 400MW DO-35 - SD103B-F