DIODE SCHOTTKY 40V 10A PWRMITE3 - SBM1040-13-F - Discrete Semiconductor Products
| Digi-Key Part Number | SBM1040-FDITR-ND |
5000 |
.87975 |
Extended Price
4398.75 |
| Manufacturer Part Number | SBM1040-13-F | |||
| Description | DIODE SCHOTTKY 40V 10A PWRMITE3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SBM1040-13-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 510mV @ 10A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 300µA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | Powermite®3 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 700pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SBM1040 13 F SBM104013F SBM1040 FDITR ND SBM1040FDITRND SBM1040-FDITR |
SBM1040-13-F Specification Sheet
DIODE SCHOTTKY 40V 10A PWRMITE3 - SBM1040-13-F (SBM1040-FDITR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 10A PWRMITE3 - SBM1040-13-F
Order 'diode schottky 40v 10a pwrmite3 - SBM1040-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBM1040-FDITR-ND.
DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G
Order 'diode schottky 15v 25a d2pak - MBRB2515LT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB2515LT4GOSTR-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206RA
Order 'diode std rec 600v 12a do-4 - 1N1206RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1206RA-ND.
LASER DIODE 654NM 50MW - GH06550B2B
Order 'laser diode 654nm 50mw - GH06550B2B' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1807-ND.
LASER DIODE 784NM 120MW - GH0781JA2C
Order 'laser diode 784nm 120mw - GH0781JA2C' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1809-ND.
SUPPRESSOR ESD 24VDC 0603 SMD - PGB1010603MR
Order 'suppressor esd 24vdc 0603 smd - PGB1010603MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2594TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 206966-1
Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
MOSFET N-CH 40V 18A 8-SOIC - IRF7842TRPBF
Order 'mosfet n-ch 40v 18a 8-soic - IRF7842TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7842PBFTR-ND.
Send this link via E-Mail
Help With This Screen
