DIODE SCHOTTKY 45V 8A TO220AC - SBL845
| Digi-Key Part Number | SBL845DI-ND |
1 10 100 500 1000 2500 |
1.73000 1.62000 1.29600 .81000 .74250 .70200 |
Extended Price
1.73 16.20 129.60 405.00 742.50 1755.00 |
| Manufacturer Part Number | SBL845 | |||
| Description | DIODE SCHOTTKY 45V 8A TO220AC | |||
| Quantity Available | 177 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SBL845 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AC |
| Diode Type | Schottky |
| Output Current | 8.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 550.00 mV @ 8.0 A |
| Reverse Leakage Current | 500.00 µA @ 45.0 V |
| Packaging | Bulk |
| Capacitance | 700.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 31.5 V [Max] |
| Surge Current | 200.00 A [Max] |
| Junction to Case | 6.900 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SBL845 SBL845 SBL845DI ND SBL845DIND SBL845DI |
SBL845 Specification Sheet
DIODE SCHOTTKY 45V 8A TO220AC - SBL845 (SBL845DI-ND)
Related parts :DIODE SCHOTTKY 45V 8A TO220AC - SBL845
Order 'diode schottky 45v 8a to220ac - SBL845' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL845DI-ND.
DIODE SCHOTTKY 35V 8A POWERDI5 - PDS835L-13
Order 'diode schottky 35v 8a powerdi5 - PDS835L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS835LDIDKR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835L-T-F
Order 'diode schottky 35v 8a dpak - MBRD835L-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRD835L-T-FDIDKR-ND.
DIODE SCHOTTKY 45V 10A TO220AC - 10TQ045PBF
Order 'diode schottky 45v 10a to220ac - 10TQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AC - 12TQ045PBF
Order 'diode schottky 45v 15a to220ac - 12TQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045PBF-ND.
DIODE SCHOTTKY 45V 18A TO220AC - 18TQ045PBF
Order 'diode schottky 45v 18a to220ac - 18TQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 18TQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AC - 20TQ045PBF
Order 'diode schottky 45v 20a to220ac - 20TQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AC - STPS745D
Order 'diode schottky 45v 15a to220ac - STPS745D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2749-5-ND.
DIODE SCHOTTKY 45V 6A TO220AC - 6TQ045PBF
Order 'diode schottky 45v 6a to220ac - 6TQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6TQ045PBF-ND.
DIODE SCHOTTKY 45V 8A DO-204AR - 80SQ045
Order 'diode schottky 45v 8a do-204ar - 80SQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80SQ045-ND.
DIODE SCHOTTKY 45V 8A AXIAL LD - 80SQ045NRLG
Order 'diode schottky 45v 8a axial ld - 80SQ045NRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 80SQ045NRLGOS-ND.
DIODE SCHOTTKY 45V 8A DO201AD - 80SQ045NRL
Order 'diode schottky 45v 8a do201ad - 80SQ045NRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 80SQ045NRLOS-ND.
DIODE SCHOTTKY 45V 8A DO-204AR - 80SQ045TR
Order 'diode schottky 45v 8a do-204ar - 80SQ045TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80SQ045TR-ND.
DIODE SCHOTTKY 60V 8A TO220AC - 8TQ060PBF
Order 'diode schottky 60v 8a to220ac - 8TQ060PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 8TQ060PBF-ND.
DIODE SCHOTTKY 80V 8A TO220AC - 8TQ080PBF
Order 'diode schottky 80v 8a to220ac - 8TQ080PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 8TQ080PBF-ND.
Send this link via E-Mail
Help With This Screen