DIODE GPP 5A 50V SMD - S5AC-13-F
| Digi-Key Part Number | S5AC-FDICT-ND |
1 10 100 250 500 1000 |
.72000 .56000 .48000 .44800 .40000 .32000 |
Extended Price
0.72 5.60 48.00 112.00 200.00 320.00 |
| Manufacturer Part Number | S5AC-13-F | |||
| Description | DIODE GPP 5A 50V SMD | |||
| Quantity Available | 864 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S5AC-13-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMC |
| Package Name | DO-214AB |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 5.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 50 V [Max] |
| Forward Voltage (Vf) | 1.15 V @ 5.0 A |
| Reverse Leakage Current | 10.00 µA @ 50.0 V |
| Packaging | Cut Tape |
| Capacitance | 40.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 35.0 V [Max] |
| Surge Current | 100.00 A [Max] |
| Polarity | Standard |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
S5AC 13 F S5AC13F S5AC FDICT ND S5ACFDICTND S5AC-FDICT |
S5AC-13-F Specification Sheet
DIODE GPP 5A 50V SMD - S5AC-13-F (S5AC-FDICT-ND)
Related parts :DIODE GPP 5A 50V SMD - S5AC-13-F
Order 'diode gpp 5a 50v smd - S5AC-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5AC-FDICT-ND.
DIODE GPP 5A 50V SMD - S5AC-13-F
Order 'diode gpp 5a 50v smd - S5AC-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5AC-FDITR-ND.
DIODE GPP 5A 50V SMD - S5AC-13-F
Order 'diode gpp 5a 50v smd - S5AC-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5AC-FDIDKR-ND.
DIODE FAST REC GPP 3A 50V SMB - RS3AB-13-F
Order 'diode fast rec gpp 3a 50v smb - RS3AB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3AB-FDICT-ND.
DIODE FAST REC GPP 3A 50V SMB - RS3AB-13-F
Order 'diode fast rec gpp 3a 50v smb - RS3AB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3AB-FDITR-ND.
DIODE GPP 1A 50V SMB - S1AB-13-F
Order 'diode gpp 1a 50v smb - S1AB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1AB-FDICT-ND.
DIODE GPP 1A 50V SMB - S1AB-13-F
Order 'diode gpp 1a 50v smb - S1AB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1AB-FDITR-ND.
DIODE GPP 1A 50V SMA - S1A-13-F
Order 'diode gpp 1a 50v sma - S1A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1A-FDICT-ND.
DIODE GPP 1A 50V SMA - S1A-13-F
Order 'diode gpp 1a 50v sma - S1A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1A-FDITR-ND.
DIODE GPP 1A 50V SMA - S1A-13-F
Order 'diode gpp 1a 50v sma - S1A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1A-FDIDKR-ND.
DIODE FAST REC GPP 3A 50V SMB - RS3AB-13-F
Order 'diode fast rec gpp 3a 50v smb - RS3AB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3AB-FDIDKR-ND.
DIODE GPP 1A 50V SMB - S1AB-13-F
Order 'diode gpp 1a 50v smb - S1AB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1AB-FDIDKR-ND.
DIODE GPP 5A 400V SMC - S5GC-13-F
Order 'diode gpp 5a 400v smc - S5GC-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5GC-FDICT-ND.
DIODE GPP 5A 400V SMC - S5GC-13-F
Order 'diode gpp 5a 400v smc - S5GC-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5GC-FDITR-ND.
DIODE GPP 5A 400V SMC - S5GC-13-F
Order 'diode gpp 5a 400v smc - S5GC-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S5GC-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen