RECTIFIER SIL 3A 100V DO-214AB - S3B-TP - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Micro Commercial Co Standard S3B-TP
| Digi-Key Part Number | S3B-TPMSTR-ND |
3000 |
.18500 |
Extended Price
555.00 |
| Manufacturer Part Number | S3B-TP | |||
| Description | RECTIFIER SIL 3A 100V DO-214AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S3B-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 100V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S3B TP S3BTP S3B TPMSTR ND S3BTPMSTRND S3B-TPMSTR |
S3B-TP Specification Sheet
RECTIFIER SIL 3A 100V DO-214AB - S3B-TP (S3B-TPMSTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Micro Commercial Co Standard S3B-TPRECTIFIER SIL 3A 100V DO-214AB - S3B-TP
Order 'rectifier sil 3a 100v do-214ab - S3B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3B-TPMSCT-ND.
RECTIFIER SIL 3A 100V DO-214AB - S3B-TP
Order 'rectifier sil 3a 100v do-214ab - S3B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3B-TPMSTR-ND.
RECTIFIER SIL 3A 100V DO-214AB - S3B-TP
Order 'rectifier sil 3a 100v do-214ab - S3B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3B-TPMSDKR-ND.
RECTIFIER SIL 3A 100V DO-214AB - S3B
Order 'rectifier sil 3a 100v do-214ab - S3B' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3BMSCT-ND.
RECTIFIER SIL 3A 100V DO-214AB - S3B
Order 'rectifier sil 3a 100v do-214ab - S3B' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3BMSTR-ND.
RECTIFIER SIL 3A 50V DO-214AB - S3A-TP
Order 'rectifier sil 3a 50v do-214ab - S3A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3A-TPMSCT-ND.
RECTIFIER SIL 3A 50V DO-214AB - S3A-TP
Order 'rectifier sil 3a 50v do-214ab - S3A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3A-TPMSTR-ND.
RECTIFIER SIL 3A 200V DO-214AB - S3D-TP
Order 'rectifier sil 3a 200v do-214ab - S3D-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3D-TPMSCT-ND.
RECTIFIER SIL 3A 200V DO-214AB - S3D-TP
Order 'rectifier sil 3a 200v do-214ab - S3D-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3D-TPMSTR-ND.
RECTIFIER SIL 3A 400V DO-214AB - S3G-TP
Order 'rectifier sil 3a 400v do-214ab - S3G-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3G-TPMSCT-ND.
RECTIFIER SIL 3A 400V DO-214AB - S3G-TP
Order 'rectifier sil 3a 400v do-214ab - S3G-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3G-TPMSTR-ND.
RECTIFIER SIL 3A 600V DO-214AB - S3J-TP
Order 'rectifier sil 3a 600v do-214ab - S3J-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3J-TPMSCT-ND.
RECTIFIER SIL 3A 600V DO-214AB - S3J-TP
Order 'rectifier sil 3a 600v do-214ab - S3J-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3J-TPMSTR-ND.
RECTIFIER SIL 3A 800V DO-214AB - S3K-TP
Order 'rectifier sil 3a 800v do-214ab - S3K-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number S3K-TPMSCT-ND.
RECTIFIER SIL 3A 800V DO-214AB - S3K-TP
Order 'rectifier sil 3a 800v do-214ab - S3K-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number S3K-TPMSTR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Micro Commercial Co Standard S3B-TP
Send this link via E-Mail
Help With This Screen
