RECTIFIER GPP 400V 1.5A SMB - S2G-13-F
| Digi-Key Part Number | S2G-FDICT-ND |
1 10 100 250 500 1000 |
.43000 .31300 .22000 .16000 .12000 .10000 |
Extended Price
0.43 3.13 22.00 40.00 60.00 100.00 |
| Manufacturer Part Number | S2G-13-F | |||
| Description | RECTIFIER GPP 400V 1.5A SMB | |||
| Quantity Available | 1346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2G-13-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Package Name | DO-214AA |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 1.50 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Forward Voltage (Vf) | 1.15 V @ 1.5 A |
| Reverse Leakage Current | 5.00 µA @ 400.0 V |
| Packaging | Cut Tape |
| Capacitance | 20.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 280.0 V [Max] |
| Surge Current | 50.00 A [Max] |
| Polarity | Standard |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
S2G 13 F S2G13F S2G FDICT ND S2GFDICTND S2G-FDICT |
S2G-13-F Specification Sheet
RECTIFIER GPP 400V 1.5A SMB - S2G-13-F (S2G-FDICT-ND)
Related parts:RECTIFIER GPP 400V 1A SMD MELF - DL4004-13
Order 'rectifier gpp 400v 1a smd melf - DL4004-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4004DICT-ND.
RECTIFIER GPP 400V 1A SMD MELF - DL4004-13
Order 'rectifier gpp 400v 1a smd melf - DL4004-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4004DITR-ND.
RECTIFIER GPP 400V 1A SMD MELF - DL4004-13-F
Order 'rectifier gpp 400v 1a smd melf - DL4004-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4004-FDICT-ND.
RECTIFIER GPP 400V 1A SMD MELF - DL4004-13-F
Order 'rectifier gpp 400v 1a smd melf - DL4004-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4004-FDITR-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDICT-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDIDKR-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDITR-ND.
RECTIFIER GPP SMD 100V 1A SMB - S1BB-13
Order 'rectifier gpp smd 100v 1a smb - S1BB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BBDICT-ND.
RECTIFIER GPP SMD 100V 1A SMB - S1BB-13
Order 'rectifier gpp smd 100v 1a smb - S1BB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BBDIDKR-ND.
RECTIFIER GPP SMD 100V 1A SMB - S1BB-13
Order 'rectifier gpp smd 100v 1a smb - S1BB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BBDITR-ND.
RECTIFIER GPP SMD 200V 1A SMB - S1DB-13
Order 'rectifier gpp smd 200v 1a smb - S1DB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1DBDICT-ND.
RECTIFIER GPP SMD 200V 1A SMB - S1DB-13
Order 'rectifier gpp smd 200v 1a smb - S1DB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1DBDIDKR-ND.
RECTIFIER GPP SMD 200V 1A SMB - S1DB-13
Order 'rectifier gpp smd 200v 1a smb - S1DB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1DBDITR-ND.
RECTIFIER GPP SMD 600V 1A SMB - S1JB-13
Order 'rectifier gpp smd 600v 1a smb - S1JB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1JBDICT-ND.
RECTIFIER GPP SMD 600V 1A SMB - S1JB-13
Order 'rectifier gpp smd 600v 1a smb - S1JB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1JBDIDKR-ND.
Send this link via E-Mail
Help With This Screen