Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Fairchild Semiconductor Standard S2B
DIODE GPP GEN PURP 2A 100V SMB - S2B - Discrete Semiconductor Products
| Digi-Key Part Number | S2B-ND |
3000 |
.06600 |
Extended Price
198.00 |
| Manufacturer Part Number | S2B | |||
| Description | DIODE GPP GEN PURP 2A 100V SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2B |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 1.15V @ 2A |
| Reverse Recovery Time (trr) | 2µs |
| Current - Reverse Leakage @ Vr | 1µA @ 100V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 30pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2B S2B |
S2B Specification Sheet
DIODE GPP GEN PURP 2A 100V SMB - S2B (S2B-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Fairchild Semiconductor Standard S2BDiodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Fairchild Semiconductor Standard S2B
Order 'diode gpp gen purp 2a 100v smb - S2B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2B-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Fairchild Semiconductor Standard S2A
Order 'diode gpp gen purp 2a 50v smb - S2A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Fairchild Semiconductor Standard S2D
Order 'diode gpp gen purp 2a 200v smb - S2D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2D-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Fairchild Semiconductor Standard S2G
Order 'diode gpp gen purp 2a 400v smb - S2G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Fairchild Semiconductor Standard S2J
Order 'diode gpp gen purp 2a 600v smb - S2J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2J-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 800V Fairchild Semiconductor Standard S2K
Order 'diode gpp gen purp 2a 800v smb - S2K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2K-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 1000V (1kV) Fairchild Semiconductor Standard S2M
Order 'diode gpp gen purp 2a 1000v smb - S2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2MFSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 1000V (1kV) Fairchild Semiconductor (VA) Standard S2M
Order 'diode gpp gen purp 2a 1000v smb - S2M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S2MFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 1000V (1kV) Fairchild Semiconductor (VA) Standard S2M
Order 'diode gpp gen purp 2a 1000v smb - S2M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S2MFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor Standard S3B
Order 'diode gpp gen purp 3a 100v smc - S3B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S3BFSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor (VA) Standard S3B
Order 'diode gpp gen purp 3a 100v smc - S3B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S3BFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor (VA) Standard S3B
Order 'diode gpp gen purp 3a 100v smc - S3B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S3BFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor Standard 1N4002GP
Order 'diode gpp gen purp 100v 1a do41 - 1N4002GP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4002GP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Diodes Inc (VA) Standard ES2B-13-F
Order 'diode super fast rec 2a 100v smb - ES2B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2B-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Diodes Inc Standard ES2B-13-F
Order 'diode super fast rec 2a 100v smb - ES2B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES2B-FDITR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Fairchild Semiconductor Standard S2B
Send this link via E-Mail
Help With This Screen
