RECTIFIER GPP SMD 50V 1.5A SMA - S2AA-13 - Diodes, Rectifiers
| Digi-Key Part Number | S2AADITR-ND |
30000 |
.07980 |
Extended Price
2394.00 |
| Manufacturer Part Number | S2AA-13 | |||
| Description | RECTIFIER GPP SMD 50V 1.5A SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | S2AA-13 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMA |
| Package Name | DO-214AC |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 1.50 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 50 V [Max] |
| Forward Voltage (Vf) | 1.15 V @ 1.5 A |
| Reverse Leakage Current | 5.00 µA @ 50.0 V |
| Packaging | Tape & Reel, 13" |
| Capacitance | 20.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 35.0 V [Max] |
| Surge Current | 50.00 A [Max] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S2AA 13 S2AA13 S2AADITR ND S2AADITRND S2AADITR |
S2AA-13 Specification Sheet
RECTIFIER GPP SMD 50V 1.5A SMA - S2AA-13 (S2AADITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECTIFIER GPP SMD 50V 1.5A SMA - S2AA-13
Order 'rectifier gpp smd 50v 1.5a sma - S2AA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S2AADICT-ND.
RECTIFIER GPP SMD 50V 1.5A SMA - S2AA-13
Order 'rectifier gpp smd 50v 1.5a sma - S2AA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S2AADIDKR-ND.
RECTIFIER GPP SMD 50V 1.5A SMA - S2AA-13
Order 'rectifier gpp smd 50v 1.5a sma - S2AA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S2AADITR-ND.
RECTIFIER GPP SMD 50V 1A SMA - S1A-13
Order 'rectifier gpp smd 50v 1a sma - S1A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ADICT-ND.
RECTIFIER GPP SMD 50V 1A SMA - S1A-13
Order 'rectifier gpp smd 50v 1a sma - S1A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ADIDKR-ND.
RECTIFIER GPP SMD 50V 1A SMA - S1A-13
Order 'rectifier gpp smd 50v 1a sma - S1A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ADITR-ND.
RECTIFIER GPP SMD 50V 5A SMC - S5AC-13
Order 'rectifier gpp smd 50v 5a smc - S5AC-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5ACDICT-ND.
RECTIFIER GPP SMD 50V 5A SMC - S5AC-13
Order 'rectifier gpp smd 50v 5a smc - S5AC-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5ACDITR-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDICT-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDIDKR-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDITR-ND.
RECTIFIER GPP SMD 50V 1.5A SMB - S2A-13
Order 'rectifier gpp smd 50v 1.5a smb - S2A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S2ADICT-ND.
RECTIFIER GPP SMD 50V 1.5A SMB - S2A-13
Order 'rectifier gpp smd 50v 1.5a smb - S2A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S2ADIDKR-ND.
RECTIFIER GPP SMD 50V 1.5A SMB - S2A-13
Order 'rectifier gpp smd 50v 1.5a smb - S2A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S2ADITR-ND.
RECTIFIER GPP SMD 50V 3A SMB - S3AB-13
Order 'rectifier gpp smd 50v 3a smb - S3AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S3ABDICT-ND.
Send this link via E-Mail
Help With This Screen