RECTIFIER GPP SMD 400V 1A SMB - S1GB-13
| Digi-Key Part Number | S1GBDITR-ND |
30000 |
.08120 |
Extended Price
2436.00 |
| Manufacturer Part Number | S1GB-13 | |||
| Description | RECTIFIER GPP SMD 400V 1A SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | S1GB-13 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Package Name | DO-214AA |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 1.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Forward Voltage (Vf) | 1.10 V @ 1.0 A |
| Reverse Leakage Current | 5.00 µA @ 400.0 V |
| Reverse Recovery Time (trr) | 2.0 µs [Max] |
| Packaging | Tape & Reel, 13" |
| Capacitance | 10.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 280.0 V [Max] |
| Surge Current | 30.00 A [Max] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S1GB 13 S1GB13 S1GBDITR ND S1GBDITRND S1GBDITR |
S1GB-13 Specification Sheet
RECTIFIER GPP SMD 400V 1A SMB - S1GB-13 (S1GBDITR-ND)
Related parts :RECTIFIER GPP SMD 400V 1A SMB - S1GB-13
Order 'rectifier gpp smd 400v 1a smb - S1GB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1GBDICT-ND.
RECTIFIER GPP SMD 400V 1A SMB - S1GB-13
Order 'rectifier gpp smd 400v 1a smb - S1GB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1GBDIDKR-ND.
RECTIFIER GPP SMD 400V 1A SMB - S1GB-13
Order 'rectifier gpp smd 400v 1a smb - S1GB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1GBDITR-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDICT-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDIDKR-ND.
RECTIFIER GPP SMD 50V 1A SMB - S1AB-13
Order 'rectifier gpp smd 50v 1a smb - S1AB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1ABDITR-ND.
RECTIFIER GPP SMD 100V 1A SMB - S1BB-13
Order 'rectifier gpp smd 100v 1a smb - S1BB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BBDICT-ND.
RECTIFIER GPP SMD 100V 1A SMB - S1BB-13
Order 'rectifier gpp smd 100v 1a smb - S1BB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BBDIDKR-ND.
RECTIFIER GPP SMD 100V 1A SMB - S1BB-13
Order 'rectifier gpp smd 100v 1a smb - S1BB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BBDITR-ND.
RECTIFIER GPP SMD 200V 1A SMB - S1DB-13
Order 'rectifier gpp smd 200v 1a smb - S1DB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1DBDICT-ND.
RECTIFIER GPP SMD 200V 1A SMB - S1DB-13
Order 'rectifier gpp smd 200v 1a smb - S1DB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1DBDIDKR-ND.
RECTIFIER GPP SMD 200V 1A SMB - S1DB-13
Order 'rectifier gpp smd 200v 1a smb - S1DB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1DBDITR-ND.
RECTIFIER GPP SMD 400V 1A SMA - S1G-13
Order 'rectifier gpp smd 400v 1a sma - S1G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1GDICT-ND.
RECTIFIER GPP SMD 400V 1A SMA - S1G-13
Order 'rectifier gpp smd 400v 1a sma - S1G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1GDIDKR-ND.
RECTIFIER GPP SMD 400V 1A SMA - S1G-13
Order 'rectifier gpp smd 400v 1a sma - S1G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1GDITR-ND.
Send this link via E-Mail
Help With This Screen