DIODE SCHOTTKY GPP 1A 100V SMA - S100 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor (VA) Schottky S100
| Digi-Key Part Number | S100CT-ND |
1 10 100 250 500 1000 5000 |
.43000 .34200 .25620 .17936 .14176 .11956 .11529 |
Extended Price
0.43 3.42 25.62 44.84 70.88 119.56 576.45 |
| Manufacturer Part Number | S100 | |||
| Description | DIODE SCHOTTKY GPP 1A 100V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S100 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 850mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S100 S100 S100CT ND S100CTND S100CT |
S100 Specification Sheet
DIODE SCHOTTKY GPP 1A 100V SMA - S100 (S100CT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor (VA) Schottky S100DIODE SCHOTTKY GPP 1A 100V SMA - S100
Order 'diode schottky gpp 1a 100v sma - S100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S100CT-ND.
DIODE SCHOTTKY GPP 1A 100V SMA - S100
Order 'diode schottky gpp 1a 100v sma - S100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S100DKR-ND.
DIODE SCHOTTKY GPP 1A 100V SMA - S100
Order 'diode schottky gpp 1a 100v sma - S100' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S100TR-ND.
DIODE FAST GPP 1A 100V SMA - EGF1B
Order 'diode fast gpp 1a 100v sma - EGF1B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number EGF1BCT-ND.
DIODE FAST GPP 1A 100V SMA - EGF1B
Order 'diode fast gpp 1a 100v sma - EGF1B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number EGF1BDKR-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817
Order 'diode schottky 20v 1a do41 - 1N5817' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5817FSCT-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817
Order 'diode schottky 20v 1a do41 - 1N5817' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5817FSDKR-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818
Order 'diode schottky 30v 1a do41 - 1N5818' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5818FSCT-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818
Order 'diode schottky 30v 1a do41 - 1N5818' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5818FSDKR-ND.
DIODE SCHOTTKY 40V 1A SMB - MBRS140
Order 'diode schottky 40v 1a smb - MBRS140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS140FSCT-ND.
DIODE SCHOTTKY 40V 1A SMB - MBRS140
Order 'diode schottky 40v 1a smb - MBRS140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS140FSDKR-ND.
DIODE SCHOTTKY 1A 40V SMA - SS14
Order 'diode schottky 1a 40v sma - SS14' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS14CT-ND.
DIODE SCHOTTKY 1A 40V SMA - SS14
Order 'diode schottky 1a 40v sma - SS14' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS14DKR-ND.
DIODE SCHOTTKY 1A 20V SMA - SS12
Order 'diode schottky 1a 20v sma - SS12' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS12FSCT-ND.
DIODE SCHOTTKY 1A 20V SMA - SS12
Order 'diode schottky 1a 20v sma - SS12' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS12FSDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor (VA) Schottky S100
Send this link via E-Mail
Help With This Screen
