Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE FAST REC 400V 1.5A SMB - RS2G-13-F - Diodes, Rectifiers

Digi-Key Part Number RS2G-FDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.17250
.16388
.15525
.14663
.14375
.14088
Extended Price
517.50
983.28
1863.00
3959.01
7331.25
14369.76
Manufacturer Part NumberRS2G-13-F
DescriptionDIODE FAST REC 400V 1.5A SMB
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS2G-13-F
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSMB
Package NameDO-214AA
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Output Current1.50 A [Max]
Repetitive Reverse Voltage (Vrrm)400 V [Max]
Forward Voltage (Vf)1.30 V @ 1.5 A
Reverse Leakage Current5.00 µA @ 400.0 V
Reverse Recovery Time (trr)150.0 ns [Max]
PackagingTape & Reel, 13"
Capacitance30.000 pF [Typ]
RMS Reverse Voltage Vr(rms)280.0 V [Max]
Surge Current50.00 A [Max]
PolarityStandard
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names RS2G 13 F
RS2G13F
RS2G FDITR ND
RS2GFDITRND
RS2G-FDITR

RS2G-13-F Specification Sheet

Image of DIODE FAST REC 400V 1.5A SMB - RS2G-13-F

DIODE FAST REC 400V 1.5A SMB - RS2G-13-F (RS2G-FDITR-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
 Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDICT-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
 Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936-FDITR-ND.
DIODE FAST REC GPP 3A 50V SMB - RS3AB-13-F
 Order 'diode fast rec gpp 3a 50v smb - RS3AB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3AB-FDICT-ND.
DIODE FAST REC GPP 3A 50V SMB - RS3AB-13-F
 Order 'diode fast rec gpp 3a 50v smb - RS3AB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3AB-FDITR-ND.
DIODE FAST REC GPP 3A 50V SMB - RS3AB-13-F
 Order 'diode fast rec gpp 3a 50v smb - RS3AB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3AB-FDIDKR-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
 Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDIDKR-ND.
RECT FAST REC 400V 1A SMD MELF - DL4936-13
 Order 'rect fast rec 400v 1a smd melf - DL4936-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936DICT-ND.
DIODE FAST REC 400V 1.5A SMB - RS2G-13-F
 Order 'diode fast rec 400v 1.5a smb - RS2G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2G-FDICT-ND.
DIODE FAST REC 400V 1.5A SMB - RS2G-13-F
 Order 'diode fast rec 400v 1.5a smb - RS2G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2G-FDITR-ND.
DIODE FAST REC 400V 1.5A SMB - RS2G-13-F
 Order 'diode fast rec 400v 1.5a smb - RS2G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2G-FDIDKR-ND.
DIODE FAST REC 400V 3A SMB - RS3GB-13-F
 Order 'diode fast rec 400v 3a smb - RS3GB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3GB-FDICT-ND.
DIODE FAST REC 400V 3A SMB - RS3GB-13-F
 Order 'diode fast rec 400v 3a smb - RS3GB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3GB-FDITR-ND.
DIODE FAST REC 400V 3A SMB - RS3GB-13-F
 Order 'diode fast rec 400v 3a smb - RS3GB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3GB-FDIDKR-ND.
DIODE FAST REC 400V 1.5A SMA - RS2GA-13-F
 Order 'diode fast rec 400v 1.5a sma - RS2GA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2GA-FDICT-ND.
DIODE FAST REC 400V 1.5A SMA - RS2GA-13-F
 Order 'diode fast rec 400v 1.5a sma - RS2GA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2GA-FDITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE FAST REC 400V 1.5A SMB - RS2G-13-F Next: DIODE FAST REC 400V 1.5A SMB - RS2G-13-F