DIODE SCHOTTKY 45V 0.1A SOD-323 - RB500V-40TE-17 - Discrete Semiconductor Products
| Digi-Key Part Number | RB500V-40TE-17CT-ND |
1 25 100 1000 |
.57000 .44000 .31680 .15840 |
Extended Price
0.57 11.00 31.68 158.40 |
| Manufacturer Part Number | RB500V-40TE-17 | |||
| Description | DIODE SCHOTTKY 45V 0.1A SOD-323 | |||
| Quantity Available | 3227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RB500V-40TE-17 |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 100mA |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 450mV @ 10mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1µA @ 10V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 6pF @ 10V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RB500V 40TE 17 RB500V40TE17 RB500V 40TE 17CT ND RB500V40TE17CTND RB500V-40TE-17CT |
RB500V-40TE-17 Specification Sheet
DIODE SCHOTTKY 45V 0.1A SOD-323 - RB500V-40TE-17 (RB500V-40TE-17CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 45V 0.1A SOD-323 - RB500V-40TE-17
Order 'diode schottky 45v 0.1a sod-323 - RB500V-40TE-17' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB500V-40TE-17CT-ND.
DIODE SCHOTTKY 45V 0.1A SOD-323 - RB500V-40TE-17
Order 'diode schottky 45v 0.1a sod-323 - RB500V-40TE-17' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB500V-40TE-17TR-ND.
DIODE SCHOTTKY 45V 0.1A SOD-323 - RB500V-40TE-17
Order 'diode schottky 45v 0.1a sod-323 - RB500V-40TE-17' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB500V-40TE-17DKR-ND.
DIODE SCHOTTKY 45V 0.1A SOD-323 - RB501V-40TE-17
Order 'diode schottky 45v 0.1a sod-323 - RB501V-40TE-17' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB501V-40TE-17CT-ND.
DIODE SCHOTTKY 45V 0.1A SOD-323 - RB501V-40TE-17
Order 'diode schottky 45v 0.1a sod-323 - RB501V-40TE-17' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB501V-40TE-17TR-ND.
DIODE SCHOTTKY 45V 0.1A SOD-323 - RB501V-40TE-17
Order 'diode schottky 45v 0.1a sod-323 - RB501V-40TE-17' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB501V-40TE-17DKR-ND.
DIODE SCHOTTKY 40V 30MA SOD-323 - RB751V-40TE-17
Order 'diode schottky 40v 30ma sod-323 - RB751V-40TE-17' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB751V-40TE-17CT-ND.
DIODE SCHOTTKY 40V 30MA SOD-323 - RB751V-40TE-17
Order 'diode schottky 40v 30ma sod-323 - RB751V-40TE-17' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB751V-40TE-17TR-ND.
DIODE SCHOTTKY 40V 30MA SOD-323 - RB751V-40TE-17
Order 'diode schottky 40v 30ma sod-323 - RB751V-40TE-17' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB751V-40TE-17DKR-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010A-03W E6327
Order 'diode schottky n-ch 30v sod-323 - BAS 3010A-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010A-03W E6327-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010B-03W E6327
Order 'diode schottky n-ch 30v sod-323 - BAS 3010B-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010B-03W E6327-ND.
DIODE SCHOTTKY RF 15V 1A SOT-323 - HSMS-282C-TR1G
Order 'diode schottky rf 15v 1a sot-323 - HSMS-282C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282C-TR1G-ND.
DIODE SCHOTTKY RF 15V 1A SOT-323 - HSMS-282F-TR1G
Order 'diode schottky rf 15v 1a sot-323 - HSMS-282F-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282F-TR1G-ND.
DIODE SCHOTTKY 45V 200MW SOD-323 - SDM10K45-7
Order 'diode schottky 45v 200mw sod-323 - SDM10K45-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDM10K45DICT-ND.
DIODE SCHOTTKY 45V 200MW SOD-323 - SDM10K45-7
Order 'diode schottky 45v 200mw sod-323 - SDM10K45-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10K45DITR-ND.
Send this link via E-Mail
Help With This Screen