Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB161VA-20TR
DIODE SCHOTTKY 20V 1A TUMD2 - RB161VA-20TR - Discrete Semiconductor Products
| Digi-Key Part Number | RB161VA-20TR-ND |
3000 6000 12000 27000 51000 102000 |
.13600 .12800 .12000 .11200 .10400 .10000 |
Extended Price
408.00 768.00 1440.00 3024.00 5304.00 10200.00 |
| Manufacturer Part Number | RB161VA-20TR | |||
| Description | DIODE SCHOTTKY 20V 1A TUMD2 | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RB161VA-20TR |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 420mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | TUMD2 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RB161VA 20TR RB161VA20TR |
DIODE SCHOTTKY 20V 1A TUMD2 - RB161VA-20TR (RB161VA-20TR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB161VA-20TRDiodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB161VA-20TR
Order 'diode schottky 20v 1a tumd2 - RB161VA-20TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB161VA-20TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor(VA) Schottky RB161VA-20TR
Order 'diode schottky 20v 1a tumd2 - RB161VA-20TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB161VA-20CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor(VA) Schottky RB161VA-20TR
Order 'diode schottky 20v 1a tumd2 - RB161VA-20TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB161VA-20DKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB161M-20TR
Order 'diode schottky 25v 1a sod123 - RB161M-20TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB161M-20TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB496EATR
Order 'diode schottky 20v 1a tsmd5 - RB496EATR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB496EATR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB161L-40TE25
Order 'diode schottky 40v 1a sod-106 - RB161L-40TE25' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB161L-40TE25TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB491DT146
Order 'diode schottky 25v 1a sot-346 - RB491DT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB491DT146TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Rohm Semiconductor Schottky RB550VA-30TR
Order 'diode schottky 30v 1a tumd2 - RB550VA-30TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB550VA-30TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Rohm Semiconductor Schottky RSX101VA-30TR
Order 'diode schottky 30v 1a tumd2 - RSX101VA-30TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RSX101VA-30TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 20V Rohm Semiconductor Schottky RSX501LA-20TR
Order 'diode schottky 20v 5a pmdt - RSX501LA-20TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RSX501LA-20TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Tape & Reel (TR) ON Semiconductor Schottky MBRM120ET3G
Order 'diode schottky 20v 1a powermite - MBRM120ET3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120ET3GOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Tape & Reel (TR) ON Semiconductor Schottky MBRM120ET3
Order 'diode schottky 20v 1a powermite - MBRM120ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120ET3OSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Tape & Reel (TR) ON Semiconductor Schottky MBRM120LT1G
Order 'diode schottky 20v 1a powermite - MBRM120LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120LT1GOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Tape & Reel (TR) ON Semiconductor Schottky MBRM120LT1
Order 'diode schottky 20v 1a powermite - MBRM120LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120LT1OSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor(VA) Schottky RB161M-20TR
Order 'diode schottky 25v 1a sod123 - RB161M-20TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB161M-20CT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Rohm Semiconductor Schottky RB161VA-20TR
Send this link via E-Mail
Help With This Screen
