SCHOTTKY RECT 20V 2A SOD323 - PMEG2020AEA T/R - Discrete Semiconductor Products
| Digi-Key Part Number | PMEG2020AEA T/R-ND |
6000 |
.11200 |
Extended Price
672.00 |
| Manufacturer Part Number | PMEG2020AEA T/R | |||
| Description | SCHOTTKY RECT 20V 2A SOD323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMEG2020AEA T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 525mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | UMD2 (SOD-323, SC-76) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 70pF @ 5V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMEG2020AEA T R PMEG2020AEA TR |
PMEG2020AEA T/R Specification Sheet
SCHOTTKY RECT 20V 2A SOD323 - PMEG2020AEA T/R (PMEG2020AEA T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCHOTTKY RECT 20V 2A SOD323 - PMEG2020AEA T/R
Order 'schottky rect 20v 2a sod323 - PMEG2020AEA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2020AEA T/R-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4118-2-ND.
SCHOTTKY RECT 20V 2A SOD323F - PMEG2020EJ T/R
Order 'schottky rect 20v 2a sod323f - PMEG2020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4119-2-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4118-1-ND.
SCHOTTKY RECT 20V 2A SOD323F - PMEG2020EJ T/R
Order 'schottky rect 20v 2a sod323f - PMEG2020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4119-1-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4118-6-ND.
SCHOTTKY RECT 20V 2A SOD323F - PMEG2020EJ T/R
Order 'schottky rect 20v 2a sod323f - PMEG2020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4119-6-ND.
SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R
Order 'schottky rect 10v 2a sod123f - PMEG1020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4105-2-ND.
SCHOTTKY RECT 10V 2A SOD323F - PMEG1020EJ T/R
Order 'schottky rect 10v 2a sod323f - PMEG1020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4106-2-ND.
SCHOTTKY RECT 20V 0.5A SOD882 - PMEG2005AEL T/R
Order 'schottky rect 20v 0.5a sod882 - PMEG2005AEL T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2005AEL T/R-ND.
SCHOTTKY RECT 20V 0.5A SOT666 - PMEG2005AEV T/R
Order 'schottky rect 20v 0.5a sot666 - PMEG2005AEV T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2005AEV T/R-ND.
SCHOTTKY RECT 20V 0.5A SOD123F - PMEG2005EH T/R
Order 'schottky rect 20v 0.5a sod123f - PMEG2005EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4109-2-ND.
SCHOTTKY RECT 20V 0.5A SOT323F - PMEG2005EJ T/R
Order 'schottky rect 20v 0.5a sot323f - PMEG2005EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4110-2-ND.
SCHOTTKY RECT 20V 3A SOD882 - PMEG2005EL T/R
Order 'schottky rect 20v 3a sod882 - PMEG2005EL T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2005EL T/R-ND.
SCHOTTKY RECT 20V 0.5A SOT23 - PMEG2005ET T/R
Order 'schottky rect 20v 0.5a sot23 - PMEG2005ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4111-2-ND.
Send this link via E-Mail
Help With This Screen