SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-4105-2-ND |
3000 6000 12000 24000 51000 99000 |
.11900 .11200 .10500 .09800 .09100 .08750 |
Extended Price
357.00 672.00 1260.00 2352.00 4641.00 8662.50 |
| Manufacturer Part Number | PMEG1020EH T/R | |||
| Description | SCHOTTKY RECT 10V 2A SOD123F | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMEG1020EH T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 10V |
| Current Rating | 2A |
| Package / Case | SOD-123F |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMEG1020EH T R PMEG1020EH TR 568 4105 2 ND 56841052ND 568-4105-2 |
PMEG1020EH T/R Specification Sheet
SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R (568-4105-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R
Order 'schottky rect 10v 2a sod123f - PMEG1020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4105-2-ND.
SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R
Order 'schottky rect 10v 2a sod123f - PMEG1020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4105-1-ND.
SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R
Order 'schottky rect 10v 2a sod123f - PMEG1020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4105-6-ND.
SCHOTTKY RECT 10V 3A SOD123F - PMEG1030EH T/R
Order 'schottky rect 10v 3a sod123f - PMEG1030EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4107-2-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4118-2-ND.
SCHOTTKY RECT 30V 2A SOD123F - PMEG3020EH T/R
Order 'schottky rect 30v 2a sod123f - PMEG3020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4129-2-ND.
SCHOTTKY RECT 10V 3A SOD123F - PMEG1030EH T/R
Order 'schottky rect 10v 3a sod123f - PMEG1030EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4107-1-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4118-1-ND.
SCHOTTKY RECT 30V 2A SOD123F - PMEG3020EH T/R
Order 'schottky rect 30v 2a sod123f - PMEG3020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4129-1-ND.
SCHOTTKY RECT 10V 2A SOD323F - PMEG1020EJ T/R
Order 'schottky rect 10v 2a sod323f - PMEG1020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4106-6-ND.
SCHOTTKY RECT 10V 3A SOD123F - PMEG1030EH T/R
Order 'schottky rect 10v 3a sod123f - PMEG1030EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4107-6-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4118-6-ND.
SCHOTTKY RECT 30V 2A SOD123F - PMEG3020EH T/R
Order 'schottky rect 30v 2a sod123f - PMEG3020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4129-6-ND.
SCHOTTKY RECT 10V 2A SOD323F - PMEG1020EJ T/R
Order 'schottky rect 10v 2a sod323f - PMEG1020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-4106-2-ND.
SCHOTTKY RECT 10V 2A SOD323F - PMEG1020EJ T/R
Order 'schottky rect 10v 2a sod323f - PMEG1020EJ T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-4106-1-ND.
Send this link via E-Mail
Help With This Screen