DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100H-13 - Diodes, Rectifiers
| Digi-Key Part Number | PDS5100HDICT-ND |
1 10 100 250 500 1000 |
2.52000 1.98000 1.68000 1.50000 1.38000 1.05000 |
Extended Price
2.52 19.80 168.00 375.00 690.00 1050.00 |
| Manufacturer Part Number | PDS5100H-13 | |||
| Description | DIODE SCHOTTKY 100V 5A POWERDI5 | |||
| Quantity Available | 2502 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDS5100H-13 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | PowerDI™5 |
| Diode Type | Schottky |
| Output Current | 5.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 710.00 mV @ 5.0 A |
| Reverse Leakage Current | 500.00 µA @ 100.0 V |
| Packaging | Cut Tape |
| RMS Reverse Voltage Vr(rms) | 71.0 V [Max] |
| Surge Current | 250.00 A [Max] |
| Junction to Ambient | 95.000 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
PDS5100H 13 PDS5100H13 PDS5100HDICT ND PDS5100HDICTND PDS5100HDICT |
PDS5100H-13 Specification Sheet
DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100H-13 (PDS5100HDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100H-13
Order 'diode schottky 100v 5a powerdi5 - PDS5100H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS5100HDICT-ND.
DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100H-13
Order 'diode schottky 100v 5a powerdi5 - PDS5100H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS5100HDITR-ND.
DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100H-13
Order 'diode schottky 100v 5a powerdi5 - PDS5100H-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS5100HDIDKR-ND.
DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100-13
Order 'diode schottky 100v 5a powerdi5 - PDS5100-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS5100DICT-ND.
DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100-13
Order 'diode schottky 100v 5a powerdi5 - PDS5100-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS5100DITR-ND.
DIODE SCHOTTKY 100V 5A POWERDI5 - PDS5100-13
Order 'diode schottky 100v 5a powerdi5 - PDS5100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS5100DIDKR-ND.
DIODE SCHOTTKY 100V 5A PWRMITE3 - MBRM5100-13-F
Order 'diode schottky 100v 5a pwrmite3 - MBRM5100-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBRM5100-FDICT-ND.
DIODE SCHOTTKY 100V 5A PWRMITE3 - MBRM5100-13-F
Order 'diode schottky 100v 5a pwrmite3 - MBRM5100-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBRM5100-FDITR-ND.
DIODE SCHOTTKY 40V 5A POWERDI5 - PDS540-13
Order 'diode schottky 40v 5a powerdi5 - PDS540-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS540DICT-ND.
DIODE SCHOTTKY 40V 5A POWERDI5 - PDS540-13
Order 'diode schottky 40v 5a powerdi5 - PDS540-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS540DITR-ND.
DIODE SCHOTTKY 100V 5A PWRMITE3 - MBRM5100-13-F
Order 'diode schottky 100v 5a pwrmite3 - MBRM5100-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRM5100-FDIDKR-ND.
RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13
Order 'rect schottky 100v 5a powermite3 - MBRM5100-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBRM5100DICT-ND.
RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13
Order 'rect schottky 100v 5a powermite3 - MBRM5100-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBRM5100DITR-ND.
DIODE SCHOTTKY 40V 5A POWERDI5 - PDS540-13
Order 'diode schottky 40v 5a powerdi5 - PDS540-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS540DIDKR-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13
Order 'diode schottky 100v 1a smb - B1100B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B1100BDICT-ND.
Send this link via E-Mail
Help With This Screen