CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD - Capacitors
| Digi-Key Part Number | 493-1043-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.31000 .21000 .11900 .09452 .08400 .07350 .06475 .06125 .05600 |
Extended Price
0.31 2.10 11.90 23.63 42.00 73.50 323.75 612.50 1400.00 |
| Manufacturer Part Number | UVR1C471MPD | |||
| Description | CAP 470UF 16V ELECT VR RADIAL | |||
| Quantity Available | 14486 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UVR1C471MPD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.453" H (8.00mm x 11.50mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UVR1C471MPD UVR1C471MPD 493 1043 ND 4931043ND 493-1043 |
UVR1C471MPD Specification Sheet
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD (493-1043-ND) - Capacitors
Related parts Capacitors :CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPA
Order 'cap 470uf 16v elect vr radial - UVR1C471MPA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1C471MPA-ND.
CAP 10UF 16V ELECT VR RADIAL - UVR1C100MDD
Order 'cap 10uf 16v elect vr radial - UVR1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1036-ND.
CAP 22UF 16V ELECT VR RADIAL - UVR1C220MDD
Order 'cap 22uf 16v elect vr radial - UVR1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1037-ND.
CAP 33UF 16V ELECT VR RADIAL - UVR1C330MDD
Order 'cap 33uf 16v elect vr radial - UVR1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1038-ND.
CAP 47UF 16V ELECT VR RADIAL - UVR1C470MDD
Order 'cap 47uf 16v elect vr radial - UVR1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1039-ND.
CAP 100UF 16V ELECT VR RADIAL - UVR1C101MDD
Order 'cap 100uf 16v elect vr radial - UVR1C101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1040-ND.
CAP 220UF 16V ELECT VR RADIAL - UVR1C221MED
Order 'cap 220uf 16v elect vr radial - UVR1C221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1041-ND.
CAP 330UF 16V ELECT VR RADIAL - UVR1C331MPD
Order 'cap 330uf 16v elect vr radial - UVR1C331MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1042-ND.
CAP 1000UF 16V ELECT VR RADIAL - UVR1C102MPD
Order 'cap 1000uf 16v elect vr radial - UVR1C102MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1044-ND.
CAP 2200UF 16V ELECT VR RADIAL - UVR1C222MHD
Order 'cap 2200uf 16v elect vr radial - UVR1C222MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1045-ND.
CAP 3300UF 16V ELECT VR RADIAL - UVR1C332MHD
Order 'cap 3300uf 16v elect vr radial - UVR1C332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1046-ND.
CAP 4700UF 16V ELECT VR RADIAL - UVR1C472MHD
Order 'cap 4700uf 16v elect vr radial - UVR1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1047-ND.
CAP 6800UF 16V ELECT VR RADIAL - UVR1C682MHD
Order 'cap 6800uf 16v elect vr radial - UVR1C682MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1048-ND.
CAP 10000UF 16V ELECT VR RADIAL - UVR1C103MHD
Order 'cap 10000uf 16v elect vr radial - UVR1C103MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1049-ND.
Send this link via E-Mail
Help With This Screen
