DIODE GEN PURP 6A 100V AXIAL - P600B-E3/54 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Vishay/General Semiconductor Standard P600B-E3/54
| Digi-Key Part Number | P600B-E3/54-ND |
3200 |
.24962 |
Extended Price
798.78 |
| Manufacturer Part Number | P600B-E3/54 | |||
| Description | DIODE GEN PURP 6A 100V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P600B-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 6A |
| Reverse Recovery Time (trr) | 2.5µs |
| Current - Reverse Leakage @ Vr | 5µA @ 100V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | P600 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| Other Names |
P600B E3 54 P600BE354 |
P600B-E3/54 Specification Sheet
DIODE GEN PURP 6A 100V AXIAL - P600B-E3/54 (P600B-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Vishay/General Semiconductor Standard P600B-E3/54DIODE GEN PURP 6A 100V AXIAL - P600B-E3/54
Order 'diode gen purp 6a 100v axial - P600B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600B-E3/54-ND.
DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54
Order 'diode gen purp 6a 600v axial - P600J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/54-ND.
DIODE GEN PURP 6A 1000V AXIAL - P600M-E3/54
Order 'diode gen purp 6a 1000v axial - P600M-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600M-E3/54-ND.
DIODE ZENER 1.5W 110V 5% AXIAL - Z4KE110A-E3/54
Order 'diode zener 1.5w 110v 5% axial - Z4KE110A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE110A-E3/54-ND.
DIODE ZENER 1.5W 120V 5% AXIAL - Z4KE120A-E3/54
Order 'diode zener 1.5w 120v 5% axial - Z4KE120A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE120A-E3/54-ND.
DIODE ZENER 1.5W 130V 10% AXIAL - Z4KE130-E3/54
Order 'diode zener 1.5w 130v 10% axial - Z4KE130-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE130-E3/54-ND.
DIODE ZENER 1.5W 140V 5% AXIAL - Z4KE140A-E3/54
Order 'diode zener 1.5w 140v 5% axial - Z4KE140A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE140A-E3/54-ND.
DIODE ZENER 1.5W 150V 10% AXIAL - Z4KE150-E3/54
Order 'diode zener 1.5w 150v 10% axial - Z4KE150-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE150-E3/54-ND.
DIODE ZENER 1.5W 150V 5% AXIAL - Z4KE150A-E3/54
Order 'diode zener 1.5w 150v 5% axial - Z4KE150A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE150A-E3/54-ND.
DIODE ZENER 1.5W 160V 5% AXIAL - Z4KE160A-E3/54
Order 'diode zener 1.5w 160v 5% axial - Z4KE160A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE160A-E3/54-ND.
DIODE ZENER 1.5W 170V 10% AXIAL - Z4KE170-E3/54
Order 'diode zener 1.5w 170v 10% axial - Z4KE170-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE170-E3/54-ND.
DIODE ZENER 1.5W 170V 5% AXIAL - Z4KE170A-E3/54
Order 'diode zener 1.5w 170v 5% axial - Z4KE170A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE170A-E3/54-ND.
DIODE ZENER 1.5W 180V 10% AXIAL - Z4KE180-E3/54
Order 'diode zener 1.5w 180v 10% axial - Z4KE180-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE180-E3/54-ND.
DIODE ZENER 1.5W 180V 5% AXIAL - Z4KE180A-E3/54
Order 'diode zener 1.5w 180v 5% axial - Z4KE180A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE180A-E3/54-ND.
DIODE ZENER 1.5W 200V 10% AXIAL - Z4KE200-E3/54
Order 'diode zener 1.5w 200v 10% axial - Z4KE200-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE200-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Vishay/General Semiconductor Standard P600B-E3/54
Send this link via E-Mail
Help With This Screen
