220µF Aluminum Capacitor Nichicon Radial 16V UVR1C221MED
CAP 220UF 16V ELECT VR RADIAL - UVR1C221MED - Capacitors
| Digi-Key Part Number | 493-1041-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.26000 .18000 .10200 .08100 .07200 .06300 .05550 .05250 .04800 |
Extended Price
0.26 1.80 10.20 20.25 36.00 63.00 277.50 525.00 1200.00 |
| Manufacturer Part Number | UVR1C221MED | |||
| Description | CAP 220UF 16V ELECT VR RADIAL | |||
| Quantity Available | 254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UVR1C221MED |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.433" H (6.30mm x 11.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UVR1C221MED UVR1C221MED 493 1041 ND 4931041ND 493-1041 |
UVR1C221MED Specification Sheet
CAP 220UF 16V ELECT VR RADIAL - UVR1C221MED (493-1041-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Nichicon Radial 16V UVR1C221MED220µF Aluminum Capacitor Nichicon Radial 16V UVR1C221MED
Order 'cap 220uf 16v elect vr radial - UVR1C221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1041-ND.
220µF Aluminum Capacitor Nichicon Radial 16V UVR1C221MEA
Order 'cap 220uf 16v elect vr radial - UVR1C221MEA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1C221MEA-ND.
10µF Aluminum Capacitor Nichicon Radial 16V UVR1C100MDD
Order 'cap 10uf 16v elect vr radial - UVR1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1036-ND.
22µF Aluminum Capacitor Nichicon Radial 16V UVR1C220MDD
Order 'cap 22uf 16v elect vr radial - UVR1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1037-ND.
33µF Aluminum Capacitor Nichicon Radial 16V UVR1C330MDD
Order 'cap 33uf 16v elect vr radial - UVR1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1038-ND.
47µF Aluminum Capacitor Nichicon Radial 16V UVR1C470MDD
Order 'cap 47uf 16v elect vr radial - UVR1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1039-ND.
100µF Aluminum Capacitor Nichicon Radial 16V UVR1C101MDD
Order 'cap 100uf 16v elect vr radial - UVR1C101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1040-ND.
330µF Aluminum Capacitor Nichicon Radial 16V UVR1C331MPD
Order 'cap 330uf 16v elect vr radial - UVR1C331MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1042-ND.
470µF Aluminum Capacitor Nichicon Radial 16V UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
1000µF Aluminum Capacitor Nichicon Radial 16V UVR1C102MPD
Order 'cap 1000uf 16v elect vr radial - UVR1C102MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1044-ND.
2200µF Aluminum Capacitor Nichicon Radial 16V UVR1C222MHD
Order 'cap 2200uf 16v elect vr radial - UVR1C222MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1045-ND.
3300µF Aluminum Capacitor Nichicon Radial 16V UVR1C332MHD
Order 'cap 3300uf 16v elect vr radial - UVR1C332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1046-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UVR1C472MHD
Order 'cap 4700uf 16v elect vr radial - UVR1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1047-ND.
6800µF Aluminum Capacitor Nichicon Radial 16V UVR1C682MHD
Order 'cap 6800uf 16v elect vr radial - UVR1C682MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1048-ND.
10000µF Aluminum Capacitor Nichicon Radial 16V UVR1C103MHD
Order 'cap 10000uf 16v elect vr radial - UVR1C103MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1049-ND.
Options for 220µF Aluminum Capacitor Nichicon Radial 16V UVR1C221MED
Send this link via E-Mail
Help With This Screen
