DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERL
| Digi-Key Part Number | MUR4100ERLOSTR-ND |
3000 |
.23300 |
Extended Price
699.00 |
| Manufacturer Part Number | MUR4100ERL | |||
| Description | DIODE ULTRA FAST 4A 1000V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MUR4100ERL |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 4A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.85V @ 4A |
| Reverse Recovery Time (trr) | 100ns |
| Current - Reverse Leakage @ Vr | 25µA @ 1000V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MUR4100ERL MUR4100ERL MUR4100ERLOSTR ND MUR4100ERLOSTRND MUR4100ERLOSTR |
MUR4100ERL Specification Sheet
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERL (MUR4100ERLOSTR-ND)
Related parts :DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERL
Order 'diode ultra fast 4a 1000v axial - MUR4100ERL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR4100ERLOSCT-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERL
Order 'diode ultra fast 4a 1000v axial - MUR4100ERL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR4100ERLOSTR-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERLG
Order 'diode ultra fast 4a 1000v axial - MUR4100ERLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR4100ERLGOSCT-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERLG
Order 'diode ultra fast 4a 1000v axial - MUR4100ERLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR4100ERLGOSTR-ND.
DIODE ULTRA FAST 1A 1000V AXIAL - MUR1100ERLG
Order 'diode ultra fast 1a 1000v axial - MUR1100ERLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR1100ERLGOSCT-ND.
DIODE ULTRA FAST 1A 1000V AXIAL - MUR1100ERLG
Order 'diode ultra fast 1a 1000v axial - MUR1100ERLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1100ERLGOSTR-ND.
DIODE ULTRA FAST 1A 1000V AXIAL - MUR1100ERL
Order 'diode ultra fast 1a 1000v axial - MUR1100ERL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR1100ERLOSCT-ND.
DIODE ULTRA FAST 1A 1000V AXIAL - MUR1100ERL
Order 'diode ultra fast 1a 1000v axial - MUR1100ERL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1100ERLOSTR-ND.
DIODE ULTRA FAST 4A 50V AXIAL - MUR405G
Order 'diode ultra fast 4a 50v axial - MUR405G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR405GOS-ND.
DIODE ULTRA FAST 4A 50V AXIAL - MUR405
Order 'diode ultra fast 4a 50v axial - MUR405' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR405OS-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RLG
Order 'diode ultra fast 4a 100v axial - MUR410RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR410RLGOSCT-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RLG
Order 'diode ultra fast 4a 100v axial - MUR410RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR410RLGOSTR-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RL
Order 'diode ultra fast 4a 100v axial - MUR410RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR410RLOSCT-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RL
Order 'diode ultra fast 4a 100v axial - MUR410RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR410RLOSTR-ND.
DIODE ULTRA FAST 4A 150V AXIAL - MUR415G
Order 'diode ultra fast 4a 150v axial - MUR415G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR415GOS-ND.
Send this link via E-Mail
Help With This Screen