Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Microsemi Schottky MS1645
DIODE SCHOTTKY 16A 45V TO220AC - MS1645 - Discrete Semiconductor Products
| Digi-Key Part Number | MS1645-ND |
1 10 100 500 1000 5000 10000 |
3.20000 2.88000 2.40000 2.00000 1.60000 1.12000 1.00000 |
Extended Price
3.20 28.80 240.00 1000.00 1600.00 5600.00 10000.00 |
| Manufacturer Part Number | MS1645 | |||
| Description | DIODE SCHOTTKY 16A 45V TO220AC | |||
| Quantity Available | 533 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Microsemi Schottky MS1645
| Technical/Catalog Information | MS1645 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 16A |
| Voltage - Forward (Vf) (Max) @ If | 670mV @ 16A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 250µA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MS1645 MS1645 |
MS1645 Specification Sheet
DIODE SCHOTTKY 16A 45V TO220AC - MS1645 (MS1645-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Microsemi Schottky MS1645Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Microsemi Schottky MS1645
Order 'diode schottky 16a 45v to220ac - MS1645' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MS1645-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Microsemi Schottky MS1645E3
Order 'diode schottky 16a 45v to-220ac - MS1645E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MS1645E3-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 16A 45V Diodes Inc Schottky SBL1645PT
Order 'diode schottky 16a 45v to3p-3 - SBL1645PT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL1645PT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Diodes Inc Schottky MBR1645
Order 'diode schottky 16a 45v to220-2 - MBR1645' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBR1645DI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBR1645/45
Order 'diode schottky 16a 45v to-220ac - MBR1645/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR1645/45GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Fairchild Semiconductor Schottky MBR1645
Order 'diode schottky 16a 45v to-220ac - MBR1645' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR1645-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V STMicroelectronics Schottky STPS1645D
Order 'diode schottky 16a 45v to-220ac - STPS1645D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS1645D-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V ON Semiconductor Schottky MBRB1645T4G
Order 'diode schottky 16a 45v d2pak - MBRB1645T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB1645T4G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBRB1645-E3/81
Order 'diode schottky 16a 45v sgl - MBRB1645-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBRB1645-E3/81-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBRB1645HE3/81
Order 'diode schottky 16a 45v sgl - MBRB1645HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBRB1645HE3/81-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBRB16H45-E3/81
Order 'diode schottky 16a 45v sgl - MBRB16H45-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBRB16H45-E3/81-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBRB16H45HE3/81
Order 'diode schottky 16a 45v sgl - MBRB16H45HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBRB16H45HE3/81-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBR1645-E3/45
Order 'diode schottky 16a 45v sgl - MBR1645-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR1645-E3/45-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBR1645HE3/45
Order 'diode schottky 16a 45v sgl - MBR1645HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR1645HE3/45-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Vishay/General Semiconductor Schottky MBRB1645-E3/45
Order 'diode schottky 16a 45v sgl - MBRB1645-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBRB1645-E3/45-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 16A 45V Microsemi Schottky MS1645
Send this link via E-Mail
Help With This Screen
