DIODE FAST REC 3A 400V AXIAL - MR854 - Discrete Semiconductor Products
| Digi-Key Part Number | MR854OS-ND |
1 10 100 250 500 1000 |
.42000 .31200 .21960 .15968 .11976 .09980 |
Extended Price
0.42 3.12 21.96 39.92 59.88 99.80 |
| Manufacturer Part Number | MR854 | |||
| Description | DIODE FAST REC 3A 400V AXIAL | |||
| Quantity Available | 867 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR854 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 3A |
| Reverse Recovery Time (trr) | 300ns |
| Current - Reverse Leakage @ Vr | 10µA @ 400V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR854 MR854 MR854OS ND MR854OSND MR854OS |
MR854 Specification Sheet
DIODE FAST REC 3A 400V AXIAL - MR854 (MR854OS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST REC 3A 400V AXIAL - MR854
Order 'diode fast rec 3a 400v axial - MR854' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR854OS-ND.
DIODE FAST REC 3A 400V AXIAL - MR854G
Order 'diode fast rec 3a 400v axial - MR854G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR854GOS-ND.
DIODE FAST REC 3A 400V AXIAL - MR854RLG
Order 'diode fast rec 3a 400v axial - MR854RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR854RLGOS-ND.
DIODE FAST REC 3A 400V AXIAL - MR854RL
Order 'diode fast rec 3a 400v axial - MR854RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR854RL-ND.
DIODE FAST REC 3A 200V AXIAL - MR852RLG
Order 'diode fast rec 3a 200v axial - MR852RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR852RLGOSCT-ND.
DIODE FAST REC 3A 200V AXIAL - MR852RLG
Order 'diode fast rec 3a 200v axial - MR852RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852RLGOSTR-ND.
DIODE FAST REC 3A 200V AXIAL - MR852RL
Order 'diode fast rec 3a 200v axial - MR852RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR852RLOSCT-ND.
DIODE FAST REC 3A 200V AXIAL - MR852RL
Order 'diode fast rec 3a 200v axial - MR852RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852RLOSTR-ND.
DIODE FAST REC 3A 600V AXIAL - MR856RLG
Order 'diode fast rec 3a 600v axial - MR856RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR856RLGOSCT-ND.
DIODE FAST REC 3A 600V AXIAL - MR856RLG
Order 'diode fast rec 3a 600v axial - MR856RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR856RLGOSTR-ND.
DIODE FAST REC 3A 600V AXIAL - MR856RL
Order 'diode fast rec 3a 600v axial - MR856RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR856RLOSCT-ND.
DIODE FAST REC 3A 600V AXIAL - MR856RL
Order 'diode fast rec 3a 600v axial - MR856RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR856RLOSTR-ND.
DIODE FAST REC 1A 400V AXIAL - 1N4936G
Order 'diode fast rec 1a 400v axial - 1N4936G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4936G-ND.
DIODE FAST REC 1A 400V AXIAL - 1N4936
Order 'diode fast rec 1a 400v axial - 1N4936' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4936OS-ND.
DIODE STD REC 3A 400V AXIAL - 1N5404G
Order 'diode std rec 3a 400v axial - 1N5404G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5404GOS-ND.
Send this link via E-Mail
Help With This Screen