Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor (VA) Standard MR852RLG
DIODE FAST REC 3A 200V DO-201AD - MR852RLG - Discrete Semiconductor Products
| Digi-Key Part Number | MR852RLGOSCT-ND |
1 10 100 250 500 1000 |
.52000 .36600 .24050 .18036 .16396 .13116 |
Extended Price
0.52 3.66 24.05 45.09 81.98 131.16 |
| Manufacturer Part Number | MR852RLG | |||
| Description | DIODE FAST REC 3A 200V DO-201AD | |||
| Quantity Available | 7455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR852RLG |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 3A |
| Reverse Recovery Time (trr) | 300ns |
| Current - Reverse Leakage @ Vr | 10µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR852RLG MR852RLG MR852RLGOSCT ND MR852RLGOSCTND MR852RLGOSCT |
MR852RLG Specification Sheet
DIODE FAST REC 3A 200V DO-201AD - MR852RLG (MR852RLGOSCT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor (VA) Standard MR852RLGDiodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor (VA) Standard MR852RLG
Order 'diode fast rec 3a 200v do-201ad - MR852RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR852RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor Standard MR852RLG
Order 'diode fast rec 3a 200v do-201ad - MR852RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor (VA) Standard MR852RL
Order 'diode fast rec 3a 200v do-201ad - MR852RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR852RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor Standard MR852RL
Order 'diode fast rec 3a 200v do-201ad - MR852RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor Standard MR852G
Order 'diode fast rec 3a 200v do-201ad - MR852G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852GOS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor Standard MR852
Order 'diode fast rec 3a 200v do-201ad - MR852' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Diodes Inc Standard PR3003-T
Order 'diode fast rec 3a 200v do-201ad - PR3003-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR3003-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Diodes Inc Standard PR3003G-T
Order 'diode fast rec 3a 200v do-201ad - PR3003G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR3003G-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V ON Semiconductor (VA) Standard MR856RLG
Order 'diode fast rec 3a 600v do-201ad - MR856RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR856RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V ON Semiconductor (VA) Standard MR856RL
Order 'diode fast rec 3a 600v do-201ad - MR856RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR856RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V ON Semiconductor (VA) Standard MR854RLG
Order 'diode fast rec 3a 400v do-201ad - MR854RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR854RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V ON Semiconductor (VA) Standard MR854RLG
Order 'diode fast rec 3a 400v do-201ad - MR854RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR854RLGOSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Diodes Inc (VA) Standard ES3D-13-F
Order 'diode fast rec 3a 200v smc - ES3D-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES3D-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Diodes Inc (VA) Standard ES3D-13-F
Order 'diode fast rec 3a 200v smc - ES3D-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES3D-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor (VA) Standard 1N5402RLG
Order 'diode std rec 3a 200v do201ad - 1N5402RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5402RLGOSCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V ON Semiconductor (VA) Standard MR852RLG
Send this link via E-Mail
Help With This Screen
