DIODE STD REC 6A 400V AXIAL - MR754G - Diodes, Rectifiers
| Digi-Key Part Number | MR754GOS-ND |
2000 |
.43007 |
Extended Price
860.14 |
| Manufacturer Part Number | MR754G | |||
| Description | DIODE STD REC 6A 400V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR754G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 6.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Forward Voltage (Vf) | 900.00 mV @ 6.0 A |
| Reverse Leakage Current | 25.00 µA @ 400.0 V |
| Packaging | Bulk |
| RMS Reverse Voltage Vr(rms) | 280.0 V [Max] |
| Surge Current | 400.00 A [Max] |
| Has Digi-Reel | Not TR |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR754G MR754G MR754GOS ND MR754GOSND MR754GOS |
MR754G Specification Sheet
DIODE STD REC 6A 400V AXIAL - MR754G (MR754GOS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE STD REC 6A 400V AXIAL - MR754G
Order 'diode std rec 6a 400v axial - MR754G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754GOS-ND.
DIODE STD REC 6A 400V AXIAL - MR754
Order 'diode std rec 6a 400v axial - MR754' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754OS-ND.
DIODE STD REC 6A 400V AXIAL - MR754RLG
Order 'diode std rec 6a 400v axial - MR754RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754RLGOSCT-ND.
DIODE STD REC 6A 400V AXIAL - MR754RLG
Order 'diode std rec 6a 400v axial - MR754RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754RLGOSTR-ND.
DIODE STD REC 6A 400V AXIAL - MR754RL
Order 'diode std rec 6a 400v axial - MR754RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754RLOSCT-ND.
DIODE STD REC 6A 400V AXIAL - MR754RL
Order 'diode std rec 6a 400v axial - MR754RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754RLOSTR-ND.
DIODE STD REC 3A 400V AXIAL - 1N5404
Order 'diode std rec 3a 400v axial - 1N5404' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5404OS-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLGOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLGOSTR-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLOSTR-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLGOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLGOSTR-ND.
DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLOSTR-ND.
Send this link via E-Mail
Help With This Screen