DIODE STD REC 6A 200V AXIAL - MR752RLG - Discrete Semiconductor Products
| Digi-Key Part Number | MR752RLGOSCT-ND |
10 100 250 |
.96400 .74150 .62288 |
Extended Price
9.64 74.15 155.72 |
| Manufacturer Part Number | MR752RLG | |||
| Description | DIODE STD REC 6A 200V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR752RLG |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 6A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 6A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 25µA @ 200V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR752RLG MR752RLG MR752RLGOSCT ND MR752RLGOSCTND MR752RLGOSCT |
MR752RLG Specification Sheet
DIODE STD REC 6A 200V AXIAL - MR752RLG (MR752RLGOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE STD REC 6A 200V AXIAL - MR752RLG
Order 'diode std rec 6a 200v axial - MR752RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR752RLGOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752RLG
Order 'diode std rec 6a 200v axial - MR752RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLGOSTR-ND.
DIODE STD REC 6A 200V AXIAL - MR752RL
Order 'diode std rec 6a 200v axial - MR752RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR752RLOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR750RLGOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR750RLOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR751RLGOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR751RLOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752RL
Order 'diode std rec 6a 200v axial - MR752RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLOSTR-ND.
DIODE STD REC 6A 400V AXIAL - MR754RLG
Order 'diode std rec 6a 400v axial - MR754RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR754RLGOSCT-ND.
DIODE STD REC 6A 400V AXIAL - MR754RL
Order 'diode std rec 6a 400v axial - MR754RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR754RLOSCT-ND.
DIODE STD REC 6A 600V AXIAL - MR756RLG
Order 'diode std rec 6a 600v axial - MR756RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR756RLGOSCT-ND.
DIODE STD REC 6A 600V AXIAL - MR756RL
Order 'diode std rec 6a 600v axial - MR756RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR756RLOSCT-ND.
DIODE STD REC 6A 1000V AXIAL - MR760RL
Order 'diode std rec 6a 1000v axial - MR760RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR760RLOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752G
Order 'diode std rec 6a 200v axial - MR752G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752G-ND.
DIODE STD REC 6A 200V AXIAL - MR752
Order 'diode std rec 6a 200v axial - MR752' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752-ND.
Send this link via E-Mail
Help With This Screen