DIODE STD REC 6A 100V AXIAL - MR751RL - Discrete Semiconductor Products
| Digi-Key Part Number | MR751RLOSTR-ND |
1600 |
.58100 |
Extended Price
929.60 |
| Manufacturer Part Number | MR751RL | |||
| Description | DIODE STD REC 6A 100V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR751RL |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 6A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 6A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 25µA @ 100V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR751RL MR751RL MR751RLOSTR ND MR751RLOSTRND MR751RLOSTR |
MR751RL Specification Sheet
DIODE STD REC 6A 100V AXIAL - MR751RL (MR751RLOSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR751RLOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLOSTR-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR751RLGOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLGOSTR-ND.
DIODE STD REC 6A 100V AXIAL - MR751G
Order 'diode std rec 6a 100v axial - MR751G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751G-ND.
DIODE STD REC 6A 100V AXIAL - MR751
Order 'diode std rec 6a 100v axial - MR751' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751-ND.
DIODE STD REC 6A 100V AXIAL - MR751-BP
Order 'diode std rec 6a 100v axial - MR751-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MR751-BPMS-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR750RLGOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLGOSTR-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR750RLOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLOSTR-ND.
DIODE STD REC 6A 200V AXIAL - MR752RLG
Order 'diode std rec 6a 200v axial - MR752RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR752RLGOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752RLG
Order 'diode std rec 6a 200v axial - MR752RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLGOSTR-ND.
DIODE STD REC 6A 200V AXIAL - MR752RL
Order 'diode std rec 6a 200v axial - MR752RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MR752RLOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752RL
Order 'diode std rec 6a 200v axial - MR752RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLOSTR-ND.
Send this link via E-Mail
Help With This Screen