DIODE STD REC 6A 100V AXIAL - MR751RL - Diodes, Rectifiers
| Digi-Key Part Number | MR751RLOSCT-ND |
10 100 250 |
1.01200 .77850 .65396 |
Extended Price
10.12 77.85 163.49 |
| Manufacturer Part Number | MR751RL | |||
| Description | DIODE STD REC 6A 100V AXIAL | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MR751RL |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 6.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 900.00 mV @ 6.0 A |
| Reverse Leakage Current | 25.00 µA @ 100.0 V |
| Packaging | Cut Tape |
| RMS Reverse Voltage Vr(rms) | 70.0 V [Max] |
| Surge Current | 400.00 A [Max] |
| Has Digi-Reel | FALSE |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR751RL MR751RL MR751RLOSCT ND MR751RLOSCTND MR751RLOSCT |
MR751RL Specification Sheet
DIODE STD REC 6A 100V AXIAL - MR751RL (MR751RLOSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RL
Order 'diode std rec 6a 100v axial - MR751RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLOSTR-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLGOSCT-ND.
DIODE STD REC 6A 100V AXIAL - MR751RLG
Order 'diode std rec 6a 100v axial - MR751RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751RLGOSTR-ND.
DIODE STD REC 6A 100V AXIAL - MR751G
Order 'diode std rec 6a 100v axial - MR751G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751G-ND.
DIODE STD REC 6A 100V AXIAL - MR751
Order 'diode std rec 6a 100v axial - MR751' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR751-ND.
DIODE STD REC 3A 100V AXIAL - 1N5401
Order 'diode std rec 3a 100v axial - 1N5401' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5401OS-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLGOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RLG
Order 'diode std rec 6a 50v axial - MR750RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLGOSTR-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLOSCT-ND.
DIODE STD REC 6A 50V AXIAL - MR750RL
Order 'diode std rec 6a 50v axial - MR750RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR750RLOSTR-ND.
DIODE STD REC 6A 200V AXIAL - MR752RLG
Order 'diode std rec 6a 200v axial - MR752RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLGOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752RLG
Order 'diode std rec 6a 200v axial - MR752RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLGOSTR-ND.
DIODE STD REC 6A 200V AXIAL - MR752RL
Order 'diode std rec 6a 200v axial - MR752RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLOSCT-ND.
DIODE STD REC 6A 200V AXIAL - MR752RL
Order 'diode std rec 6a 200v axial - MR752RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752RLOSTR-ND.
Send this link via E-Mail
Help With This Screen