DIODE 25A 1000V MICRO BUTTON - MR2510
| Digi-Key Part Number | MR2510OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MR2510 | |||
| Description | DIODE 25A 1000V MICRO BUTTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR2510 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 25A |
| Voltage - Forward (Vf) (Max) @ If | 1.18V @ 78.5A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 100µA @ 1000V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | Microde Button |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR2510 MR2510 MR2510OS ND MR2510OSND MR2510OS |
MR2510 Specification Sheet
DIODE 25A 1000V MICRO BUTTON - MR2510 (MR2510OS-ND)
Related parts :DIODE 25A 1000V MICRO BUTTON - MR2510
Order 'diode 25a 1000v micro button - MR2510' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR2510OS-ND.
DIODE 25A 400V MICRO BUTTON - MR2504
Order 'diode 25a 400v micro button - MR2504' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR2504OS-ND.
RECTIFIER 25A 200V MICRO BUTTON - MR2502
Order 'rectifier 25a 200v micro button - MR2502' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR2502OS-ND.
DIODE 2.5A 1000V STD SMC - GP25M-E3/54
Order 'diode 2.5a 1000v std smc - GP25M-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP25M-E3/54-ND.
DIODE 2.5A 1000V STD SMC - GP25MHE3/54
Order 'diode 2.5a 1000v std smc - GP25MHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP25MHE3/54-ND.
DIODE 2.5A 1000V 500NS DO-201AD - RGP25M-E3/54
Order 'diode 2.5a 1000v 500ns do-201ad - RGP25M-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP25M-E3/54-ND.
DIODE 2.5A 1000V 500NS DO-201AD - RGP25MHE3/54
Order 'diode 2.5a 1000v 500ns do-201ad - RGP25MHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP25MHE3/54-ND.
DIODE 1PH 25A 1000V - GBPC2510-E4/51
Order 'diode 1ph 25a 1000v - GBPC2510-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2510-E4/51-ND.
DIODE 1PH 25A 1000V WIRE LEAD - GBPC2510W-E4/51
Order 'diode 1ph 25a 1000v wire lead - GBPC2510W-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2510W-E4/51-ND.
DIODE 1PH 25A 1000V WIRE LEAD - GBPC2510W(UM)E4/51
Order 'diode 1ph 25a 1000v wire lead - GBPC2510W(UM)E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2510W(UM)E4/51-ND.
DIODE 1PH 25A 1000V - GBPC2510(UM)E4/51
Order 'diode 1ph 25a 1000v - GBPC2510(UM)E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2510(UM)E4/51-ND.
RECT BRIDGE GPP 25A 1000V GBJ - GBJ2510-BP
Order 'rect bridge gpp 25a 1000v gbj - GBJ2510-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2510-BPMS-ND.
RECT BRIDGE GP 25A 1000V TH-HOLE - GBJ2510-F
Order 'rect bridge gp 25a 1000v th-hole - GBJ2510-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ2510-FDI-ND.
RECTIFIER BRIDGE 25A 1000V GBPC - GBPC2510/1
Order 'rectifier bridge 25a 1000v gbpc - GBPC2510/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2510/1GI-ND.
RECT BRIDGE GPP 25A 1000V GBPC - GBPC2510
Order 'rect bridge gpp 25a 1000v gbpc - GBPC2510' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2510-ND.
Send this link via E-Mail
Help With This Screen
