DIODE FAST 100V 200MA SOD-123 - MMSD4448 - Discrete Semiconductor Products
| Digi-Key Part Number | MMSD4448-ND |
3000 |
.02820 |
Extended Price
84.60 |
| Manufacturer Part Number | MMSD4448 | |||
| Description | DIODE FAST 100V 200MA SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSD4448 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 100V |
| Current Rating | 200mA |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSD4448 MMSD4448 |
MMSD4448 Specification Sheet
DIODE FAST 100V 200MA SOD-123 - MMSD4448 (MMSD4448-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE FAST 100V 200MA SOD-123 - MMSD4448
Order 'diode fast 100v 200ma sod-123 - MMSD4448' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSD4448-ND.
DIODE FAST 100V 200MA SOD-123 - MMSD4148
Order 'diode fast 100v 200ma sod-123 - MMSD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSD4148-ND.
DIODE FAST 100V 200MA SOD-123 - MMSD914
Order 'diode fast 100v 200ma sod-123 - MMSD914' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSD914-ND.
DIODE FAST 200V 200MA SOD-123 - MMSD3070
Order 'diode fast 200v 200ma sod-123 - MMSD3070' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSD3070-ND.
DIODE SS FAST 100V 200MA DO35 - 1N4148TA
Order 'diode ss fast 100v 200ma do35 - 1N4148TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4148TATB-ND.
DIODE SWITCH 100V 215MA SOD-123 - BAS16H T/R
Order 'diode switch 100v 215ma sod-123 - BAS16H T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS16H T/R-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
Order 'diode schottky 0.5a 20v sod-123 - MBR0520L' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LCT-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
Order 'diode schottky 0.5a 20v sod-123 - MBR0520L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR0520LTR-ND.
DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530
Order 'diode schottky 30v 0.5a sod-123 - MBR0530' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR0530-ND.
DIODE SCHOTTKY 40V 0.5A SOD-123 - MBR0540
Order 'diode schottky 40v 0.5a sod-123 - MBR0540' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR0540-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
DIODE ZENER 500MW 4.7V SOD-123 - MMSZ4688
Order 'diode zener 500mw 4.7v sod-123 - MMSZ4688' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4688-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4689-ND.
DIODE ZENER 500MW 6.8V SOD-123 - MMSZ4692
Order 'diode zener 500mw 6.8v sod-123 - MMSZ4692' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4692-ND.
Send this link via E-Mail
Help With This Screen