DIODE 100V 150MA 350MW SOT23 - MMBD914-TP - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Micro Commercial Co (VA) Standard MMBD914-TP
| Digi-Key Part Number | MMBD914TPMSCT-ND |
1 10 100 250 500 1000 |
.35000 .23000 .10000 .06500 .04600 .03300 |
Extended Price
0.35 2.30 10.00 16.25 23.00 33.00 |
| Manufacturer Part Number | MMBD914-TP | |||
| Description | DIODE 100V 150MA 350MW SOT23 | |||
| Quantity Available | 5278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD914-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | 150mA |
| Voltage - Forward (Vf) (Max) @ If | 855mV @ 10mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 25nA @ 20V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD914 TP MMBD914TP MMBD914TPMSCT ND MMBD914TPMSCTND MMBD914TPMSCT |
MMBD914-TP Specification Sheet
DIODE 100V 150MA 350MW SOT23 - MMBD914-TP (MMBD914TPMSCT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Micro Commercial Co (VA) Standard MMBD914-TPDIODE 100V 150MA 350MW SOT23 - MMBD914-TP
Order 'diode 100v 150ma 350mw sot23 - MMBD914-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD914TPMSCT-ND.
DIODE 100V 150MA 350MW SOT23 - MMBD914-TP
Order 'diode 100v 150ma 350mw sot23 - MMBD914-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD914TPMSTR-ND.
DIODE 100V 150MA 350MW SOT23 - MMBD914-TP
Order 'diode 100v 150ma 350mw sot23 - MMBD914-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD914TPMSDKR-ND.
DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP
Order 'diode sw dual 100v 150ma sot23 - MMBD7000-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD7000TPMSCT-ND.
DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP
Order 'diode sw dual 100v 150ma sot23 - MMBD7000-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD7000TPMSTR-ND.
DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP
Order 'diode sw dual 100v 150ma sot23 - MMBD7000-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD7000TPMSDKR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order 'diode switch 100v 150ma sod123 - 1N4148W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order 'diode switch 100v 150ma sod123 - 1N4148W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N4148WTPMSTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order 'diode switch 100v 150ma sod123 - 1N4148W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N4148WTPMSDKR-ND.
DIODE SWITCH 120V 200MA SOT23 - BAS19-TP
Order 'diode switch 120v 200ma sot23 - BAS19-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS19TPMSCT-ND.
DIODE SWITCH 120V 200MA SOT23 - BAS19-TP
Order 'diode switch 120v 200ma sot23 - BAS19-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS19TPMSTR-ND.
DIODE SWITCH 120V 200MA SOT23 - BAS19-TP
Order 'diode switch 120v 200ma sot23 - BAS19-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS19TPMSDKR-ND.
DIODE SW 150MA 75V SOD323 - 1N4448WX-TP
Order 'diode sw 150ma 75v sod323 - 1N4448WX-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N4448WXTPMSCT-ND.
DIODE SW 150MA 75V SOD323 - 1N4448WX-TP
Order 'diode sw 150ma 75v sod323 - 1N4448WX-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N4448WXTPMSTR-ND.
TRANS SS PNP 40V 350MW SOT23 - MMBT4403-TP
Order 'trans ss pnp 40v 350mw sot23 - MMBT4403-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBT4403-TPCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Micro Commercial Co (VA) Standard MMBD914-TP
Send this link via E-Mail
Help With This Screen
