DIODE SWITCH 75V 200MW SOT323 - MMBD4148W-7-F - Diodes, Rectifiers
| Digi-Key Part Number | MMBD4148W-FDICT-ND |
1 10 100 250 500 1000 |
.55000 .39600 .23320 .16500 .14080 .11000 |
Extended Price
0.55 3.96 23.32 41.25 70.40 110.00 |
| Manufacturer Part Number | MMBD4148W-7-F | |||
| Description | DIODE SWITCH 75V 200MW SOT323 | |||
| Quantity Available | 4709 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD4148W-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Output Current | 150.00 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 75 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 50.0 mA |
| Reverse Leakage Current | 1.00 µA @ 75.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 2.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 53.0 V [Max] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD4148W 7 F MMBD4148W7F MMBD4148W FDICT ND MMBD4148WFDICTND MMBD4148W-FDICT |
MMBD4148W-7-F Specification Sheet
DIODE SWITCH 75V 200MW SOT323 - MMBD4148W-7-F (MMBD4148W-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SWITCH 75V 200MW SOT323 - MMBD4148W-7-F
Order 'diode switch 75v 200mw sot323 - MMBD4148W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4148W-FDICT-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4148W-7-F
Order 'diode switch 75v 200mw sot323 - MMBD4148W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4148W-FDITR-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4148W-7-F
Order 'diode switch 75v 200mw sot323 - MMBD4148W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4148W-FDIDKR-ND.
DIODE SWITCH 75V 200MW SOT323 - BAS16W-7-F
Order 'diode switch 75v 200mw sot323 - BAS16W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16W-FDICT-ND.
DIODE SWITCH 75V 200MW SOT323 - BAS16W-7-F
Order 'diode switch 75v 200mw sot323 - BAS16W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16W-FDITR-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4448W-7
Order 'diode switch 75v 200mw sot323 - MMBD4448W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448WDICT-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4448W-7
Order 'diode switch 75v 200mw sot323 - MMBD4448W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448WDITR-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4448W-7-F
Order 'diode switch 75v 200mw sot323 - MMBD4448W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448W-FDICT-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4448W-7-F
Order 'diode switch 75v 200mw sot323 - MMBD4448W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448W-FDITR-ND.
DIODE SWITCH 75V 200MW SOT323 - MMBD4448W-7-F
Order 'diode switch 75v 200mw sot323 - MMBD4448W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448W-FDIDKR-ND.
DIODE SWITCH 75V 200MW SOT323 - BAS16W-7-F
Order 'diode switch 75v 200mw sot323 - BAS16W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16W-FDIDKR-ND.
DIODE SW DUAL 75V 200MW SOT323 - BAV70W-7-F
Order 'diode sw dual 75v 200mw sot323 - BAV70W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70W-FDICT-ND.
DIODE SW DUAL 75V 200MW SOT323 - BAV70W-7-F
Order 'diode sw dual 75v 200mw sot323 - BAV70W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70W-FDITR-ND.
DIODE SW DUAL 75V 200MW SOT323 - BAV99W-7-F
Order 'diode sw dual 75v 200mw sot323 - BAV99W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99W-FDICT-ND.
DIODE SW DUAL 75V 200MW SOT323 - BAV99W-7-F
Order 'diode sw dual 75v 200mw sot323 - BAV99W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99W-FDITR-ND.
Send this link via E-Mail
Help With This Screen