DIODE SCHOTTKY 30V 200MW SOT23 - MMBD301LT1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMBD301LT1GOSCT-ND |
1 10 100 250 500 1000 |
.52000 .35500 .16560 .11824 .08042 .06386 |
Extended Price
0.52 3.55 16.56 29.56 40.21 63.86 |
| Manufacturer Part Number | MMBD301LT1G | |||
| Description | DIODE SCHOTTKY 30V 200MW SOT23 | |||
| Quantity Available | 3865 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD301LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Current - Max | - |
| Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz |
| Diode Type | Schottky - Single |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 30V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Power Dissipation (Max) | 200mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD301LT1G MMBD301LT1G MMBD301LT1GOSCT ND MMBD301LT1GOSCTND MMBD301LT1GOSCT |
MMBD301LT1G Specification Sheet
DIODE SCHOTTKY 30V 200MW SOT23 - MMBD301LT1G (MMBD301LT1GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 200MW SOT23 - MMBD301LT1G
Order 'diode schottky 30v 200mw sot23 - MMBD301LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD301LT1GOSCT-ND.
DIODE SCHOTTKY 30V 200MW SOT23 - MMBD301LT1G
Order 'diode schottky 30v 200mw sot23 - MMBD301LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD301LT1GOSDKR-ND.
DIODE SCHOTTKY 30V 200MW SOT23 - MMBD301LT1
Order 'diode schottky 30v 200mw sot23 - MMBD301LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD301LT1OSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-6-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DITR-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54-FDITR-ND.
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S,215
Order 'diode schottky 30v dual sot23 - BAT54S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1614-1-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54A-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54A-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54A-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54A-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54C-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54S-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SDICT-ND.
Send this link via E-Mail
Help With This Screen
