DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G - Discrete Semiconductor Products
| Digi-Key Part Number | MBRS540T3GOSDKR-ND |
10 100 250 500 1000 |
.39200 .29400 .23520 .18620 .15680 |
Extended Price
3.92 29.40 58.80 93.10 156.80 |
| Manufacturer Part Number | MBRS540T3G | |||
| Description | DIODE SCHOTTKY 40V 5A SMC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRS540T3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 40V |
| Current Rating | 5A |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Speed | No Recovery Time > 500mA |
| Reverse Recovery Time (trr) | 0ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRS540T3G MBRS540T3G MBRS540T3GOSDKR ND MBRS540T3GOSDKRND MBRS540T3GOSDKR |
MBRS540T3G Specification Sheet
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G (MBRS540T3GOSDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G
Order 'diode schottky 40v 5a smc - MBRS540T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS540T3GOSDKR-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G
Order 'diode schottky 40v 5a smc - MBRS540T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS540T3GOSCT-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G
Order 'diode schottky 40v 5a smc - MBRS540T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS540T3GOSTR-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B540C-FDIDKR-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340T3G
Order 'diode schottky 40v 3a smc - MBRS340T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS340T3GOSCT-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340T3G
Order 'diode schottky 40v 3a smc - MBRS340T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS340T3GOSDKR-ND.
DIODE SCHOTTKY 40V 4A SMC - MBRS340T3
Order 'diode schottky 40v 4a smc - MBRS340T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS340T3OSCT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13
Order 'diode schottky 40v 5a smc - B540C-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B540CDICT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13
Order 'diode schottky 40v 5a smc - B540C-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B540CDITR-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B540C-FDICT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B540C-FDITR-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3
Order 'diode schottky 40v 5a smc - MBRS540T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS540T3OSCT-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3
Order 'diode schottky 40v 5a smc - MBRS540T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS540T3OSTR-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13
Order 'diode schottky 40v 3a smc - B340-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340DICT-ND.
DIODE SCHOTTKY 40V 5A POWERDI5 - PDS540-13
Order 'diode schottky 40v 5a powerdi5 - PDS540-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS540DIDKR-ND.
Send this link via E-Mail
Help With This Screen