DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G - Discrete Semiconductor Products
| Digi-Key Part Number | MBRS540T3GOSCT-ND |
10 100 250 500 1000 |
.39200 .29400 .23520 .18620 .15680 |
Extended Price
3.92 29.40 58.80 93.10 156.80 |
| Manufacturer Part Number | MBRS540T3G | |||
| Description | DIODE SCHOTTKY 40V 5A SMC | |||
| Quantity Available | 8505 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRS540T3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 5A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 5A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 300µA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB (SMC) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRS540T3G MBRS540T3G MBRS540T3GOSCT ND MBRS540T3GOSCTND MBRS540T3GOSCT |
MBRS540T3G Specification Sheet
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G (MBRS540T3GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G
Order 'diode schottky 40v 5a smc - MBRS540T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS540T3GOSCT-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G
Order 'diode schottky 40v 5a smc - MBRS540T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS540T3GOSDKR-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3G
Order 'diode schottky 40v 5a smc - MBRS540T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS540T3GOSTR-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3
Order 'diode schottky 40v 5a smc - MBRS540T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS540T3OSCT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13
Order 'diode schottky 40v 5a smc - B540C-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B540CDICT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B540C-FDICT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B540C-FDIDKR-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13
Order 'diode schottky 40v 5a smc - B540C-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B540CDITR-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B540C-FDITR-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340
Order 'diode schottky 40v 3a smc - MBRS340' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS340FSCT-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340T3G
Order 'diode schottky 40v 3a smc - MBRS340T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS340T3GOSCT-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340T3G
Order 'diode schottky 40v 3a smc - MBRS340T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS340T3GOSDKR-ND.
DIODE SCHOTTKY 40V 4A SMC - MBRS340T3
Order 'diode schottky 40v 4a smc - MBRS340T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS340T3OSCT-ND.
DIODE SCHOTTKY 40V 5A SMC - MBRS540T3
Order 'diode schottky 40v 5a smc - MBRS540T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS540T3OSTR-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340
Order 'diode schottky 40v 3a smc - MBRS340' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS340FSDKR-ND.
Send this link via E-Mail
Help With This Screen