DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3 - Discrete Semiconductor Products
| Digi-Key Part Number | MBRS2040LT3OSCT-ND |
10 100 250 500 1000 |
.40600 .29200 .21896 .17032 .14598 |
Extended Price
4.06 29.20 54.74 85.16 145.98 |
| Manufacturer Part Number | MBRS2040LT3 | |||
| Description | DIODE SCHOTTKY 40V 2A SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRS2040LT3 |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 2A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 430mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 800µA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA (SMB) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRS2040LT3 MBRS2040LT3 MBRS2040LT3OSCT ND MBRS2040LT3OSCTND MBRS2040LT3OSCT |
MBRS2040LT3 Specification Sheet
DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3 (MBRS2040LT3OSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3
Order 'diode schottky 40v 2a smb - MBRS2040LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS2040LT3OSCT-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3
Order 'diode schottky 40v 2a smb - MBRS2040LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS2040LT3OSDKR-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3G
Order 'diode schottky 40v 2a smb - MBRS2040LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS2040LT3GOSCT-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3
Order 'diode schottky 40v 2a smb - MBRS2040LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS2040LT3OSTR-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS240LT3G
Order 'diode schottky 40v 2a smb - MBRS240LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS240LT3GOSCT-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS240LT3
Order 'diode schottky 40v 2a smb - MBRS240LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS240LT3OSCT-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS240LT3
Order 'diode schottky 40v 2a smb - MBRS240LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS240LT3OSDKR-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS2040LT3G
Order 'diode schottky 40v 2a smb - MBRS2040LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS2040LT3GOSDKR-ND.
DIODE SCHOTTKY 40V 2A SMB - MBRS240LT3G
Order 'diode schottky 40v 2a smb - MBRS240LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS240LT3GOSDKR-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13
Order 'diode schottky 40v 2a smb - B240-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240DICT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13
Order 'diode schottky 40v 2a smb - B240-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240DIDKR-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
Order 'diode schottky 40v 2a smb - B240-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240-FDICT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
Order 'diode schottky 40v 2a smb - B240-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240-FDIDKR-ND.
DIODE SCHOTTKY 40V 2A SMB - STPS2L40U
Order 'diode schottky 40v 2a smb - STPS2L40U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5574-1-ND.
DIODE SCHOTTKY 40V 2A SMB - STPS2L40U
Order 'diode schottky 40v 2a smb - STPS2L40U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5574-6-ND.
Send this link via E-Mail
Help With This Screen