DIODE SCHOTTKY 30V 1A SMB - MBRS130L - Discrete Semiconductor Products
| Digi-Key Part Number | MBRS130L-ND |
3000 |
.11560 |
Extended Price
346.80 |
| Manufacturer Part Number | MBRS130L | |||
| Description | DIODE SCHOTTKY 30V 1A SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRS130L |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 395mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRS130L MBRS130L |
MBRS130L Specification Sheet
DIODE SCHOTTKY 30V 1A SMB - MBRS130L (MBRS130L-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 1A SMB - MBRS130L
Order 'diode schottky 30v 1a smb - MBRS130L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRS130L-ND.
DIODE SCHOTTKY 30V 1A SMB - MBRS130
Order 'diode schottky 30v 1a smb - MBRS130' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRS130-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-10BQ030TRPBF
Order 'diode schottky 30v 1a smb - VS-10BQ030TRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10BQ030PBFCT-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-10BQ030PBF
Order 'diode schottky 30v 1a smb - VS-10BQ030PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ030PBF-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-10BQ030TRPBF
Order 'diode schottky 30v 1a smb - VS-10BQ030TRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ030PBFTR-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-10BQ030TR
Order 'diode schottky 30v 1a smb - VS-10BQ030TR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ030TR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130BDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130BDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130BDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130B-FDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130B-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-MBRS130TR
Order 'diode schottky 30v 1a smb - VS-MBRS130TR' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-MBRS130CT-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-MBRS130LTR
Order 'diode schottky 30v 1a smb - VS-MBRS130LTR' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-MBRS130LCT-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-MBRS130LTR
Order 'diode schottky 30v 1a smb - VS-MBRS130LTR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRS130LTR-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-MBRS130LTRPBF
Order 'diode schottky 30v 1a smb - VS-MBRS130LTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRS130LTRPBF-ND.
Send this link via E-Mail
Help With This Screen
