Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1

Digi-Key Part Number MBRM140T1OSDKR-ND
Price Break
10
100
250
500
1000
Unit Price
.40600
.29200
.21896
.17032
.14598
Extended Price
4.06
29.20
54.74
85.16
145.98
Manufacturer Part NumberMBRM140T1
DescriptionDIODE SCHOTTKY 40V 1A POWERMITE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMBRM140T1
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - Reverse (Vr) (Max)40V
Current - Average Rectified (Io)1A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If550mV @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr500µA @ 40V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeSurface Mount
Package / CasePowermite®
PackagingDigi-Reel®
Capacitance @ Vr, F-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MBRM140T1
MBRM140T1
MBRM140T1OSDKR ND
MBRM140T1OSDKRND
MBRM140T1OSDKR

MBRM140T1 Specification Sheet

Image of DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1

DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1 (MBRM140T1OSDKR-ND)

Related parts :
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1
 Order 'diode schottky 40v 1a powermite - MBRM140T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T1OSCT-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1
 Order 'diode schottky 40v 1a powermite - MBRM140T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T1OSDKR-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1G
 Order 'diode schottky 40v 1a powermite - MBRM140T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T1GOSCT-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1G
 Order 'diode schottky 40v 1a powermite - MBRM140T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T1GOSDKR-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1
 Order 'diode schottky 40v 1a powermite - MBRM140T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM140T1OSTR-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T3G
 Order 'diode schottky 40v 1a powermite - MBRM140T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T3GOSCT-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T3
 Order 'diode schottky 40v 1a powermite - MBRM140T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T3OSCT-ND.
DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T3G
 Order 'diode schottky 40v 1a powermite - MBRM140T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM140T3GOSDKR-ND.
DIODE SCHOTTKY 40V 1A DO41 - 1N5819RLG
 Order 'diode schottky 40v 1a do41 - 1N5819RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5819RLGOSCT-ND.
DIODE SCHOTTKY 40V 1A DO41 - 1N5819RL
 Order 'diode schottky 40v 1a do41 - 1N5819RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5819RLOSCT-ND.
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819 T/R
 Order 'diode schottky 40v 1a sod87 - PRLL5819 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1180-1-ND.
DIODE SCHOTTKY 40V 1A SOD123FL - MBR140SFT1G
 Order 'diode schottky 40v 1a sod123fl - MBR140SFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR140SFT1GOSCT-ND.
DIODE SCHOTTKY 40V 1A SOD123FL - MBR140SFT1
 Order 'diode schottky 40v 1a sod123fl - MBR140SFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR140SFT1OSCT-ND.
DIODE SCHOTTKY 40V 1A SMA - MBRA140T3G
 Order 'diode schottky 40v 1a sma - MBRA140T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRA140T3GOSCT-ND.
DIODE SCHOTTKY 40V 1A SMA - MBRA140T3
 Order 'diode schottky 40v 1a sma - MBRA140T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRA140T3OSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1 Next: DIODE SCHOTTKY 40V 1A POWERMITE - MBRM140T1