DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1G
| Digi-Key Part Number | MBRM130LT1GOSCT-ND |
1 10 100 250 500 1000 |
.47000 .38200 .27380 .22332 .20892 .16569 |
Extended Price
0.47 3.82 27.38 55.83 104.46 165.69 |
| Manufacturer Part Number | MBRM130LT1G | |||
| Description | DIODE SCHOTTKY 30V 1A POWERMITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRM130LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 380mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 410µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | Powermite® |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRM130LT1G MBRM130LT1G MBRM130LT1GOSCT ND MBRM130LT1GOSCTND MBRM130LT1GOSCT |
MBRM130LT1G Specification Sheet
DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1G (MBRM130LT1GOSCT-ND)
Related parts :DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1G
Order 'diode schottky 30v 1a powermite - MBRM130LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM130LT1GOSCT-ND.
DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1G
Order 'diode schottky 30v 1a powermite - MBRM130LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM130LT1GOSDKR-ND.
DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1G
Order 'diode schottky 30v 1a powermite - MBRM130LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM130LT1GOSTR-ND.
DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1
Order 'diode schottky 30v 1a powermite - MBRM130LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM130LT1OSCT-ND.
DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1
Order 'diode schottky 30v 1a powermite - MBRM130LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM130LT1OSDKR-ND.
DIODE SCHOTTKY 30V 1A POWERMITE - MBRM130LT1
Order 'diode schottky 30v 1a powermite - MBRM130LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM130LT1OSTR-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-10BQ030TRPBF
Order 'diode schottky 30v 1a smb - VS-10BQ030TRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10BQ030PBFCT-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818RLG
Order 'diode schottky 30v 1a do41 - 1N5818RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5818RLGOSCT-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818RL
Order 'diode schottky 30v 1a do41 - 1N5818RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5818RLOSCT-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-1-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-6-ND.
DIODE SCHOTTKY 30V 1A SOD123 - MBR130T1G
Order 'diode schottky 30v 1a sod123 - MBR130T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR130T1GOSCT-ND.
DIODE SCHOTTKY 30V 1A SOD123 - MBR130T1
Order 'diode schottky 30v 1a sod123 - MBR130T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR130T1OSCT-ND.
DIODE SCHOTTKY 30V 1A SMA - MBRA130LT3G
Order 'diode schottky 30v 1a sma - MBRA130LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRA130LT3GOSCT-ND.
DIODE SCHOTTKY 30V 1A SMA - MBRA130LT3
Order 'diode schottky 30v 1a sma - MBRA130LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRA130LT3OSCT-ND.
Send this link via E-Mail
Help With This Screen
