DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G - Discrete Semiconductor Products
| Digi-Key Part Number | MBRM120ET3GOSCT-ND |
10 100 250 500 1000 |
.34400 .24770 .18576 .14448 .12384 |
Extended Price
3.44 24.77 46.44 72.24 123.84 |
| Manufacturer Part Number | MBRM120ET3G | |||
| Description | DIODE SCHOTTKY 20V 1A POWERMITE | |||
| Quantity Available | 11810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRM120ET3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 20V |
| Current Rating | 1A |
| Package / Case | Powermite® |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRM120ET3G MBRM120ET3G MBRM120ET3GOSCT ND MBRM120ET3GOSCTND MBRM120ET3GOSCT |
MBRM120ET3G Specification Sheet
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G (MBRM120ET3GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G
Order 'diode schottky 20v 1a powermite - MBRM120ET3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3GOSCT-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G
Order 'diode schottky 20v 1a powermite - MBRM120ET3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3GOSDKR-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G
Order 'diode schottky 20v 1a powermite - MBRM120ET3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120ET3GOSTR-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3
Order 'diode schottky 20v 1a powermite - MBRM120ET3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3OSCT-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3
Order 'diode schottky 20v 1a powermite - MBRM120ET3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3OSDKR-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120LT1G
Order 'diode schottky 20v 1a powermite - MBRM120LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120LT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120LT1
Order 'diode schottky 20v 1a powermite - MBRM120LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120LT1OSCT-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120LT1G
Order 'diode schottky 20v 1a powermite - MBRM120LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120LT1GOSDKR-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817 T/R
Order 'diode schottky 20v 1a sod87 - PRLL5817 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1179-1-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120ESFT1G
Order 'diode schottky 20v 1a sod123fl - MBR120ESFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120ESFT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120ESFT1
Order 'diode schottky 20v 1a sod123fl - MBR120ESFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120ESFT1OSCT-ND.
DIODE SCHOTTKY 20V 1A SOD-123FL - MBR120LSFT1G
Order 'diode schottky 20v 1a sod-123fl - MBR120LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120LSFT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120VLSFT1G
Order 'diode schottky 20v 1a sod123fl - MBR120VLSFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120VLSFT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120VLSFT1
Order 'diode schottky 20v 1a sod123fl - MBR120VLSFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120VLSFT1OSCT-ND.
DIODE SCHOTTKY 10V 1A POWERMITE - MBRM110ET1G
Order 'diode schottky 10v 1a powermite - MBRM110ET1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM110ET1GOSCT-ND.
Send this link via E-Mail
Help With This Screen