Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 40V 3A D-PAK - MBRD340 - Discrete Semiconductor Products

Digi-Key Part Number MBRD340-ND
Price Break
1
10
100
1000
Unit Price
1.60000
.99800
.73820
.59850
Extended Price
1.60
9.98
73.82
598.50
Manufacturer Part NumberMBRD340
DescriptionDIODE SCHOTTKY 40V 3A D-PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMBRD340
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - Reverse (Vr) (Max)40V
Current - Average Rectified (Io)3A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If600mV @ 3A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr200µA @ 40V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeSurface Mount
Package / CaseDPak (TO-252, TO-252AA)
PackagingBulk
Capacitance @ Vr, F-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MBRD340
MBRD340

MBRD340 Specification Sheet

Image of DIODE SCHOTTKY 40V 3A D-PAK - MBRD340

DIODE SCHOTTKY 40V 3A D-PAK - MBRD340 (MBRD340-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340
 Order 'diode schottky 40v 3a d-pak - MBRD340' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRD340-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRL
 Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRR
 Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRL
 Order 'diode schottky 40v 3a d-pak - MBRD340TRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRD340TRL-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TR
 Order 'diode schottky 40v 3a d-pak - MBRD340TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRD340TR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRR
 Order 'diode schottky 40v 3a d-pak - MBRD340TRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRD340TRR-ND.
DIODE SCHOTTKY 40V 120A HALF-PAK - 120NQ040
 Order 'diode schottky 40v 120a half-pak - 120NQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 120NQ040-ND.
DIODE SCHOTTKY 40V 120A HALF-PAK - 121NQ040
 Order 'diode schottky 40v 120a half-pak - 121NQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 121NQ040-ND.
DIODE SCHOTTKY 40V 3A SMA - 15MQ040NTRPBF
 Order 'diode schottky 40v 3a sma - 15MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 15MQ040NPBFCT-ND.
DIODE SCHOTTKY 40V 3A SMA - 15MQ040NTRPBF
 Order 'diode schottky 40v 3a sma - 15MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 15MQ040NPBFDKR-ND.
DIODE SCHOTTKY 40V 3A SMA - 15MQ040NPBF
 Order 'diode schottky 40v 3a sma - 15MQ040NPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15MQ040NPBF-ND.
DIODE SCHOTTKY 40V 3A SMA - 15MQ040NTRPBF
 Order 'diode schottky 40v 3a sma - 15MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15MQ040NPBFTR-ND.
DIODE SCHOTTKY 40V 180A HALF-PAK - 180NQ040
 Order 'diode schottky 40v 180a half-pak - 180NQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180NQ040-ND.
DIODE SCHOTTKY 40V 180A HALF-PAK - 181NQ040
 Order 'diode schottky 40v 180a half-pak - 181NQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 181NQ040-ND.
DIODE SCHOTTKY 40V 240A HALF-PAK - 240NQ040
 Order 'diode schottky 40v 240a half-pak - 240NQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 240NQ040-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRR Next: DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TR