Keywords:





DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G - Discrete Semiconductor Products

Digi-Key Part Number MBRB2515LT4GOSTR-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberMBRB2515LT4G
DescriptionDIODE SCHOTTKY 15V 25A D2PAK
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMBRB2515LT4G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)15V
Current - Average Rectified (Io)25A
Voltage - Forward (Vf) (Max) @ If450mV @ 25A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr15mA @ 15V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseD&sup2;Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBRB2515LT4G
MBRB2515LT4G
MBRB2515LT4GOSTR ND
MBRB2515LT4GOSTRND
MBRB2515LT4GOSTR

MBRB2515LT4G Specification Sheet

Image of DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G

DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G (MBRB2515LT4GOSTR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G
 Order 'diode schottky 15v 25a d2pak - MBRB2515LT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB2515LT4GOSTR-ND.
DIODE SCHOTTKY 40V 10A PWRMITE3 - SBM1040-13-F
 Order 'diode schottky 40v 10a pwrmite3 - SBM1040-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBM1040-FDITR-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206RA
 Order 'diode std rec 600v 12a do-4 - 1N1206RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1206RA-ND.
LASER DIODE 654NM 50MW - GH06550B2B
 Order 'laser diode 654nm 50mw - GH06550B2B' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1807-ND.
LASER DIODE 784NM 120MW - GH0781JA2C
 Order 'laser diode 784nm 120mw - GH0781JA2C' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1809-ND.
MOSFET P-CH 55V 74A D2PAK - IRF4905S
 Order 'mosfet p-ch 55v 74a d2pak - IRF4905S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905S-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
 Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
SUPPRESSOR ESD 24VDC 0603 SMD - PGB1010603MR
 Order 'suppressor esd 24vdc 0603 smd - PGB1010603MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2594TR-ND.
TRANSFORMER DESK TOP 5V 2.5A - DTS050250SUDC-P5P-SZ
 Order 'transformer desk top 5v 2.5a - DTS050250SUDC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T850-P5P-ND.
TRANS TABLE TOP 24VDC 2.5A ESTAR - ETS240250UTC-P5P-SZ
 Order 'trans table top 24vdc 2.5a estar - ETS240250UTC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T966-P5P-ND.
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
 Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY REED .25A 5VDC - 2342-05-000
 Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
 Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
 Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP
 Order 'sensor current 25a 5v uni th - LTS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1002-ND.

Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS Next: CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G