Keywords:





DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF - Discrete Semiconductor Products

Digi-Key Part Number VS-MBR1645PBF-ND
Price Break
1
10
100
1000
Unit Price
1.75000
1.12500
.87500
.72500
Extended Price
1.75
11.25
87.50
725.00
Manufacturer Part NumberVS-MBR1645PBF
DescriptionDIODE SCHOTTKY 45V 16A TO220AC
Quantity Available 629
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVS-MBR1645PBF
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)45V
Current - Average Rectified (Io)16A
Voltage - Forward (Vf) (Max) @ If630mV @ 16A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr200µA @ 45V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220AC
PackagingTube
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VS MBR1645PBF
VSMBR1645PBF

VS-MBR1645PBF Specification Sheet

Image of DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF

DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF (VS-MBR1645PBF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF
 Order 'diode schottky 45v 16a to220ac - VS-MBR1645PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645PBF-ND.
DIODE SCHOTTKY 45V 16A D2PAK - VS-MBRB1645
 Order 'diode schottky 45v 16a d2pak - VS-MBRB1645' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1645-ND.
DIODE SCHOTTKY 45V 16A D2PAK - VS-MBRB1645PBF
 Order 'diode schottky 45v 16a d2pak - VS-MBRB1645PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1645PBF-ND.
DIODE SCHOTTKY 45V 16A TO-220AC - VS-MBR1645
 Order 'diode schottky 45v 16a to-220ac - VS-MBR1645' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645IR-ND.
DIODE SCHOTTKY 45V 10A TO220AC - VS-10TQ045PBF
 Order 'diode schottky 45v 10a to220ac - VS-10TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AC - VS-12TQ045PBF
 Order 'diode schottky 45v 15a to220ac - VS-12TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045PBF-ND.
DIODE SCHOTTKY 45V 18A TO220AC - VS-18TQ045PBF
 Order 'diode schottky 45v 18a to220ac - VS-18TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF
 Order 'diode schottky 45v 20a to220ac - VS-20TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045PBF-ND.
DIODE SCHOTTKY 45V 6A TO220AC - VS-6TQ045PBF
 Order 'diode schottky 45v 6a to220ac - VS-6TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AC - VS-MBR1045PBF
 Order 'diode schottky 45v 10a to220ac - VS-MBR1045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1045PBF-ND.
DIODE SCHOTTKY 35V 16A TO220AC - VS-MBR1635PBF
 Order 'diode schottky 35v 16a to220ac - VS-MBR1635PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1635PBF-ND.
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G
 Order 'diode schottky 45v 16a to220ac - MBR1645G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645GOS-ND.
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645
 Order 'diode schottky 45v 16a to220ac - MBR1645' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645OS-ND.
DIODE SCHOTTKY 45V 7.5A TO220AC - VS-MBR745PBF
 Order 'diode schottky 45v 7.5a to220ac - VS-MBR745PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR745PBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - VS-10TQ045S
 Order 'diode schottky 45v 10a d2pak - VS-10TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045S-ND.

Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G Next: DIODE SCHOTTKY 45V 175A POWIRTAB - 175BGQ045
DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF