DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G
| Digi-Key Part Number | MBR1645GOS-ND |
1 10 100 250 500 1000 2500 5000 |
1.09000 1.00600 .83840 .70420 .60362 .50301 .45271 .43594 |
Extended Price
1.09 10.06 83.84 176.05 301.81 503.01 1131.78 2179.70 |
| Manufacturer Part Number | MBR1645G | |||
| Description | DIODE SCHOTTKY 45V 16A TO220AC | |||
| Quantity Available | 1034 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR1645G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 16A |
| Voltage - Forward (Vf) (Max) @ If | 630mV @ 16A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200µA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-2 (Straight Leads) |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR1645G MBR1645G MBR1645GOS ND MBR1645GOSND MBR1645GOS |
MBR1645G Specification Sheet
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G (MBR1645GOS-ND)
Related parts :DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G
Order 'diode schottky 45v 16a to220ac - MBR1645G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645GOS-ND.
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645
Order 'diode schottky 45v 16a to220ac - MBR1645' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645OS-ND.
DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF
Order 'diode schottky 45v 16a to220ac - VS-MBR1645PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AC - VS-10TQ045PBF
Order 'diode schottky 45v 10a to220ac - VS-10TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AC - VS-12TQ045PBF
Order 'diode schottky 45v 15a to220ac - VS-12TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045PBF-ND.
DIODE SCHOTTKY 45V 18A TO220AC - VS-18TQ045PBF
Order 'diode schottky 45v 18a to220ac - VS-18TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF
Order 'diode schottky 45v 20a to220ac - VS-20TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045PBF-ND.
DIODE SCHOTTKY 45V 6A TO220AC - VS-6TQ045PBF
Order 'diode schottky 45v 6a to220ac - VS-6TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AC - MBR1045G
Order 'diode schottky 45v 10a to220ac - MBR1045G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1045GOS-ND.
DIODE SCHOTTKY 45V 10A TO220AC - MBR1045
Order 'diode schottky 45v 10a to220ac - MBR1045' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1045OS-ND.
DIODE SCHOTTKY 45V 10A TO220AC - VS-MBR1045PBF
Order 'diode schottky 45v 10a to220ac - VS-MBR1045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1045PBF-ND.
DIODE SCHOTTKY 35V 16A TO220AC - MBR1635G
Order 'diode schottky 35v 16a to220ac - MBR1635G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1635GOS-ND.
DIODE SCHOTTKY 35V 16A TO220AC - MBR1635
Order 'diode schottky 35v 16a to220ac - MBR1635' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1635OS-ND.
DIODE SCHOTTKY 35V 16A TO220AC - VS-MBR1635PBF
Order 'diode schottky 35v 16a to220ac - VS-MBR1635PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1635PBF-ND.
DIODE SCHOTTKY 45V 16A TO-220AC - VS-MBR1645
Order 'diode schottky 45v 16a to-220ac - VS-MBR1645' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645IR-ND.
Send this link via E-Mail
Help With This Screen
